MCC Supplier Page

Miniature ESD Protection Devices

MCC's single to multiple line surface mount ESD protection devices

Micro Commercial Components miniature ESD protection devices are designed to protect applications from ESD damage. These parts provide excellent clamping capability, fast response time, and low capacitance.

Small packages make them ideal for ESD protection in designs such as cell phones, MP3 and MP4 players and many other portable handheld electronic devices where board space is a premium.
MCC - Miniature ESD Protection Devices

  • Up to 15KV ESD protective rating per IEC61000-4-2
  • Single to five line protection available
  • Both uni and bi-directional types available
  • Space saving designRoHS Compliant
  • 100% matte tin lead finish

Buy Now

Digi-Key P/N MCC P/N Description Voltage Datasheet
ESD3V3D5-TPMSCT-ND ESD3V3D5-TP TVS ESD 158W 3.3V SOD-523 3.3V Datasheet
ESD5V0D5-TPMSCT-ND ESD5V0D5-TP TVS ESD 174W 5.0V SOD-523 5V Datasheet
ESD5V0M5-TPMSCT-ND ESD5V0M5-TP TVS ESD 100W 5V SOT-563 5V Datasheet
ESD5V0K5-TPMSCT-ND ESD5V0K5-TP TVS ESD 100W 5V SOT-363 5V Datasheet
Click too see all ESD Diodes
 Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)

Digi-Key P/N MCC P/N Description Max Volts Datasheet
0.15PF 0603
24VDC Datasheet
MLESD12A-1206A4-TPMSCT-ND MLESD12A-1206A4-TP IC ESD SUPPRESS 12V 0.15PF 1206 12VDC Datasheet
MLESD12A-0402-TPMSCT-ND MLESD12A-0402-TP IC ESD SUPPRESS 12V 0.15PF 0402 12VDC Datasheet
MLESD08A-2510-TPMSCT-ND MLESD08A-2510-TP IC ESD SUPPRESSOR 8V 0.15PF 2510 8VDC Datasheet
 Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)

Digi-Key P/N MCC P/N Description Kit Type Voltage
353-8007-KIT-ND Q3713303 KIT 10EA 15 POPULAR VALUES ESD ESD Protection 3.3V ~ 12V
353-8006-KIT-ND Q2950138 KIT 10EA OF 18 POPULAR TVS ESD Protection 5 V ~ 160 V