![]() |
SP6001/2 Series ESD Protection/EMI (C-R-C) Filter Arrays |
SP6001 and SP6002 series from Littelfuse integrate four and six EMI filters
The Littelfuse SP6001 and SP6002 series of multichannel, low pass, C-R-C EMI filters are designed to attenuate frequencies in the cellular band (800 to 3000MHz). Each series has a four and six channel option. The four channel options (SP6001-04UTG-1, SP6002-04UTG-1) come in a µDFN-8 packages that measure 1.7mm x 1.35mm x 0.5mm, and the six channel options (SP6001-06UTG-1, SP6002-06UTG-1) come in a µDFN-12 packages that measure 2.5mm x 1.35mm x 0.5mm. Each filter/channel is also capable of providing enhanced ESD protection of ±30kV (contact discharge), which is well beyond the maximum level of 8kV specified by the IEC61000-4-2 international standard.
|
| Features | Benefits |
|
|
| Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND) |
| Digi-Key Part Number |
Littelfuse Part Number |
Resistance Ω |
Capacitance (pF) |
Package / Case | Size / Dimension (mm) |
|
| F3525TR-ND | SP6001-04UTG-1 | 100 | 24 | 8-UDFN | 1.7 x 1.35 x 0.5 | |
| F3526TR-ND | SP6001-06UTG-1 | 100 | 24 | 12-UDFN | 2.5 x 1.35 x 0.5 | |
| F3527TR-ND | SP6002-04UTG-1 | 100 | 30 | 8-UDFN | 1.7 x 1.35 x 0.5 | |
| F3528TR-ND | SP6002-06UTG-1 | 100 | 30 | 12-UDFN | 2.5 x 1.35 x 0.5 |

Quick Links:






The