Littelfuse Supplier Page   443 Series - 250VAC NANO2® Very Fast-Acting Subminiature

Littelfuse 443 SeriesThe 443 series fuse is a 250 VAC surface mount fuse line designed for automated pick and place circuit board manufacturing processes. It provides higher inrush current withstand capability while maintaining a small footprint for crowded PCB boards. Enables compliance with the RoHS directive and is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly.     Datasheet

BUY NOW!

  FEATURES
    • 250V rating
    • Available in ratings of 0.50A - 5.0A
    • Time Lag
    • RoHS compliant
    • Fully compatible with lead free solder alloys and higher temperature profiles associated with lead free assembly
  APPLICATIONS
    • AC/DC power adaptor
    • Telecom equipment system power
    • Portable system built-in AC/DC converter
    • High voltage DC/DC converter
    • Lighting system

Littelfuse
Part Number
Current Voltage - Rated Digi-Key
Part Number
Packaging Package  
0443.500DR 500mA 250V F2904TR-ND Tape/Reel 0.397" L x 0.123" W x 0.123" H (10.1mm x 3.12mm x 3.12mm) Datasheet Image
F2904CT-ND Cut Tape
F2904DKR-ND Digi-Reel®
0443.750DR 750mA 250V F2905TR-ND Tape/Reel 0.397" L x 0.123" W x 0.123" H (10.1mm x 3.12mm x 3.12mm) Datasheet Image
F2905CT-ND Cut Tape
F2905DKR-ND Digi-Reel®
0443001.DR 1A 250V F2906TR-ND Tape/Reel 0.397" L x 0.123" W x 0.123" H (10.1mm x 3.12mm x 3.12mm) Datasheet Image
F2906CT-ND Cut Tape
F2906DKR-ND Digi-Reel®
044301.5DR 1.5A 250V F2907TR-ND Tape/Reel 0.397" L x 0.123" W x 0.123" H (10.1mm x 3.12mm x 3.12mm) Datasheet Image
F2907CT-ND Cut Tape
F2907DKR-ND Digi-Reel®
0443002.DR 2A 250V F2908TR-ND Tape/Reel 0.397" L x 0.123" W x 0.123" H (10.1mm x 3.12mm x 3.12mm) Datasheet Image
F2908CT-ND Cut Tape
F2908DKR-ND Digi-Reel®
044302.5DR 2.5A 250V F2909TR-ND Tape/Reel 0.397" L x 0.123" W x 0.123" H (10.1mm x 3.12mm x 3.12mm) Datasheet Image
F2909CT-ND Cut Tape
F2909DKR-ND Digi-Reel®
0443003.DR 3A 250V F2910TR-ND Tape/Reel 0.397" L x 0.123" W x 0.123" H (10.1mm x 3.12mm x 3.12mm) Datasheet Image
F2910CT-ND Cut Tape
F2910DKR-ND Digi-Reel®
044303.5DR 3.5A 250V F2911TR-ND Tape/Reel 0.397" L x 0.123" W x 0.123" H (10.1mm x 3.12mm x 3.12mm) Datasheet Image
F2911CT-ND Cut Tape
F2911DKR-ND Digi-Reel®
0443004.DR 4A 250V F2912TR-ND Tape/Reel 0.397" L x 0.123" W x 0.123" H (10.1mm x 3.12mm x 3.12mm) Datasheet Image
F2912CT-ND Cut Tape
F2912DKR-ND Digi-Reel®
0443005.DR 5A 250V F2913TR-ND Tape/Reel 0.397" L x 0.123" W x 0.123" H (10.1mm x 3.12mm x 3.12mm) Datasheet Image
F2913CT-ND Cut Tape
F2913DKR-ND Digi-Reel®