GE Energy Supplier Page

EHW Series

GE Energy and Digi-Key introduce eighth-brick power modules

GE Energy's EHW 75W class series eighth-brick power modules are targeted at a broad range of communications equipment OEMs and can be used in powering distributed power and intermediate bus architectures. They can also be used in wireless infrastructure equipment, access and optical network infrastructure and enterprise systems including PoE applications. The EHW007-015 series DC-DC converters, using cost optimized technology, are designed for regulated single output voltages from 5.0Vdc to 12.0Vdc. Convenient packaging options, combined with open-frame construction, enable designers to develop cost- and space-efficient solutions. Standard features include remote On/Off, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. Options include heatplate, SMT connections, and reduced length through-hole pins. EHW Series Power Modules

Features Applications
  • Surface mount or through hole versions
  • Output overcurrent/overvoltage protection
  • Auto restart after fault shutdown

  • RoHS Compliant
  • Distributed power architectures
  • Wireless networks
  • Industrial
  • Enterprise networks including Power over Ethernet(PoE)
  • Access and optical networks
  • Storage temperature range: -55C to +125C
Digi-Key Part Number Manufacturer Part Number Description Datasheet
555-1142-ND EHW007A0B41Z CONVERTER DC/DC 12VDC 7A T/H Datasheet