ICCNexergy Supplier Page

FWC100 Series ITE
Desktop Power Supply


ICCNexergy™ FWC100 series of external, switch mode power supplies


ICCNexergy's FWC100 series external, switch mode power supplies offer leading edge converter efficiencies of up to 90% at 115 VAC and a power density of 4.2 W/in³. This high efficiency results in a compact size, lower internal power dissipation, and enhanced reliability. FWC100 series power supplies offer full rated continuous and peak power available at all output voltages and over the entire input voltage and frequency range. Designing with a FWC100 power supply ensures a highly efficient, highly reliable power solution that reduces operating cost and ensures silent, maintenance free operation. Datasheet FWC100 Series ITE Desktop Power Supply

Features
  • High efficiency: Level V
  • High power density: 4.2 W/in³
  • Lifetime expectation exceeds five years
  • Hold-up time > 48 ms at full load
  • Power factor correction
  • EISA and CEC compliant
  • LED indicator
  • Class I

Digi-Key P/N Manufacturer P/N Description
EPS485-ND FWC100012A-12B POWER SUPPLY DESKTOP 12V 100W
EPS486-ND FWC100015A-12B POWER SUPPLY DESKTOP 15V 100W
EPS487-ND FWC100018A-11B POWER SUPPLY DESKTOP 18V 100W
EPS488-ND FWC100024A-11B POWER SUPPLY DESKTOP 24V 100W
EPS489-ND FWC100048A-11B POWER SUPPLY DESKTOP 48V 100W