ICCNexergy Supplier Page

FSA 150 Series


The FSA 150 series is a compact, open frame switch mode power supply that offers an industry leading 9.8W/in³ power density and up to 94% converter efficiency. Suited for light industrial applications where space is at a premium, the FSA 150 is offered in the industry standard 3in x 5in open frame and can be used in 1U applications. The FSA 150 features 150 watts of continuous power under free air convection and raises to 180W with just 100 LFM of forced air. The FSA 150 comes with a wide set of safety approvals and is comprehensively protected against over-voltage, over-temperature, and short-circuit conditions. ICCNexergy FSA 150 Series


  • High Efficiency
  • Up to 180W with Forced Air
  • High Power Density 9.8W/in³
  • Lifetime Expectation > 5 years
  • Hold-Up Time > 25ms at full load
  • Energy Star Level V
  • EISA Compliant
  • CEC Compliant

Input
Input Voltage 85 - 264VAC
100 - 240VAC Nominal
Input Frequency 47 - 63Hz
Input Current <2A rms
Inrush Current <37A at 230VAC cold start
Power Factor >0.97
Zero Load
Power Consumption
<0.5W
Touch Current/
Leakage Current
<150µA @ 132VAC @ 60Hz
<275µA @ 264VAC @ 60Hz
Output
Output Voltage See table
Total Regulation +/-5%
Minimum Load No minimum load required
Start-Up Delay <1.5s
Hold-Up Time >25ms at any input voltage
Ripple & Noise <1% pk-pk**
Over Voltage Protection 110-135%
Over Temperature Protection Active - Recoverable; plus
Passive - Non Recoverable
Over Current Protection 120 - 180%
Short Circuit Protection Shutdown, auto-start
(hiccup mode)
**Ripple and noise measured with 20MHz bandwidth; 10µF tantalum capacitor in parallel with a 0.1µF ceramic capacitor.
Digi-Key Part Number Manufacturer P/N Output Voltage Output Current¹ Forced Air Current² Total Regulation³
EPS445-ND FSA150012A 12.0V 12.5A/15.0A PK 15.0A ±5%
EPS446-ND FSA150015A 15.0V 10.0A/12.0A PK 12.0A ±5%
EPS447-ND FSA150018A 18.0V 8.3A/10.0A PK 10.0A ±5%
EPS448-ND FSA150024A 24.0V 6.3A/7.5A PK 7.5A ±5%
Notes:
1) With convection cooling. Peak load (180W) lasting up to 500ms with a maximum 10% duty cycle.
2) Sustained output current with minimum 100 LFM.
3) Includes initial setting, line regulation, load regulation, and thermal drift.