Overview
Extremely small high reliability connectors complying with physical, electrical and environmental requirements of Micro-USB standard (USB 2.0). Receptacles and plugs are available in a wide variety of mounting and termination configurations, permitting their use in various applications. |
|
1. Size reduction
Compared with the standard Mini-B connectors, the size of ZX connectors is reduced by approximately 60% while still allowing a high-speed data transfer of 480 Mbps, specified in USB 2.0. |
|
2. Receptacle styles
Two interface configurations: Micro-B and Micro-AB in standard, mid-mount and reverse mounting styles. SMT and through-hole (shell) PC board terminations |
|
3. Plug styles
Corresponding to the receptacle styles, two interface configurations: Micro-B and Micro-A, with direct wire or PCB wire soldering. Several plug styles can be used for data transmission, earphone or charging applications. |
|
| 4. High durability |
|
 |
| Unique contact and lock configuration assures high durability while maintaining easy insertion / disconnection. Fully mated condition (when mated with corresponding HRS connector) is confirmed by a definite tactile sensation |
|
5. RoHS compliant
All components and materials comply with the requirements of EU directive 20/95/EC ZX Series BROCHURE |
|
Applications
Mobile phones, PDA, portable music players, digital cameras, digital camcorders and other applications requiring high reliability Micro-B interface connectors. |
| Digi-Key p/n |
Hirose p/n |
Description |
For Use With |
|
| H11496TR-ND |
ZX20-B-SLDC |
Cover - Straight, through hole |
USB - microUSB Type B Plug |
 |
| H11572TR-ND |
ZX40-A-SLDA |
Cover-top - Direct wire soldering |
USB - microUSB Type A Plug |
 |
| H11500TR-ND |
ZX40-B-SLDA |
Cover-top - Direct wire soldering |
USB - microUSB Type B Plug |
 |
| H11501TR-ND |
ZX40-SLDB |
Cover-bottom - Direct wire soldering 3.8mm |
USB - microUSB Type A and B Plug |
 |
| H11573TR-ND |
ZX40-SLDB(3.3) |
Cover-bottom - Direct wire soldering 3.3mm |
USB - microUSB Type A and B Plug |
 |
| H11498TR-ND |
ZX64-B-SLDA |
Cover-top – Right angle SMT |
USB - microUSB Type B Plug |
 |
| H11575TR-ND |
ZX64-B-SLDC |
Shell/cover – Right angle SMT |
USB - microUSB Type B Plug |
 |