HR30 Series

  Miniature Waterproof Plastic Connectors (IP68 Compliant)
Small Size
Short in length when fully terminated and mated.
Water and dust protected
The HR30 series is a miniature waterproof plastic connector series. It features a user friendly push pull locking mechanism, and is IP68 rated when tested at a 2 meter depth for 14 days in the mated condition or used with the protective cap. This series also offers an over-mold version.
Simple pull lock release
Built-in lock/release mechanism securely locks mated connectors while allowing quick disconnection by simply pulling on the plug's release collar. Molded-in grooves prevent hand slippage when pulled. The round configuration of the collar allows easy side-by-side panel mounting and will not snag on objects when the cable is pulled-out.
Light weight, corrosion resistant
Glass reinforced thermoplastic compounds and noncorrosive components are used in all assemblies.
Contact protection and self-alignment
Multiple polarizing keys protect the contacts from misalignment or attempted insertion of the wrong connector, while assuring correct mating between the corresponding connectors.
Built-in cable strain relief
Visual alignment indicators
Permanent alignment indicators in a contrasting color on all connectors aid in correct alignment and engagement.
Applications
Test and measuring equipment, portable devices, instrumentation, industrial devices, recreational equipment, I/O applications and other applications requiring use of lightweight, corrosion resistant quick mate/ release cable connections.            Datasheet
HR30 Image
HR30 Image
Digi-Key p/n Hirose p/n Connector
Type
Shell Size - Insert Contact
Type
Mounting
Type
Fastening Type # of
Positions
 
HR578-ND HR30-6P-3S(71) Plug,
Female Socket
6 Solder Free Hanging (In-Line) Push-Pull 3 Hirose Image
HR579-ND HR30-6P-6S(71) Plug,
Female Socket
6 Solder Free Hanging (In-Line) Push-Pull 6 Hirose Image
HR580-ND HR30-6P-6P(71) Plug,
Male Pin
6 Solder Free Hanging (In-Line) Push-Pull 6 Hirose Image
HR581-ND HR30-6PA-3S(71) Plug,
Female Socket
6 Solder Free Hanging (In-Line) Push-Pull 3 Hirose Image
HR582-ND HR30-6PA-6S(71) Plug,
Female Socket
6 Solder Free Hanging (In-Line) Push-Pull 6 Hirose Image
HR583-ND HR30-6PA-6P(71) Plug,
Male Pin
6 Solder Free Hanging (In-Line) Push-Pull 6 Hirose Image
HR587-ND HR30-6R-3P(71) Receptacle,
Male Pin
6 Solder Panel Mount Push-Pull 3 Hirose Image
HR588-ND HR30-6R-6P(71) Receptacle,
Male Pin
6 Solder Panel Mount Push-Pull 6 Hirose Image
HR589-ND HR30-6R-6S(71) Receptacle, Female Socket 6 Solder Panel Mount Push-Pull 6 Hirose Image
HR593-ND HR30-6J-6P(71) Jack, Male Pin 6 Solder Free Hanging (In-Line) Push-Pull 6 Hirose Image
HR594-ND HR30-6JA-6P(71) Jack, Male Pin 6 Solder Free Hanging (In-Line) Push-Pull 6 Hirose Image
HR1916-ND HR30-7P-12S(71) Plug,
Female Socket
7 Solder Free Hanging (In-Line) Push-Pull 12 Hirose Image
HR1917-ND HR30-8P-12P(71) Plug,
Male Pin
8 Solder Free Hanging (In-Line) Push-Pull 12 Hirose Image
HR1918-ND HR30-7R-12P(71) Receptacle,
Male Pin
7 Solder Panel Mount, Bulkhead - Rear Side Nut Push-Pull 12 Hirose Image
HR1919-ND HR30-8R-12S(71) Receptacle, Female Socket 8 Solder Panel Mount, Bulkhead - Rear Side Nut Push-Pull 12 Hirose Image
HR1920-ND HR30-7J-12P(71) Jack, Male Pin 7 Solder Free Hanging (In-Line) Push-Pull 12 Hirose Image
HR1921-ND HR30-8J-12S(71) Jack,
Female Socket
8 Solder Free Hanging (In-Line) Push-Pull 12 Hirose Image
  HOUSINGS:
HR584-ND HR30-7P-10SC(71) Plug for Female Contacts 7 Crimp Free Hanging (In-Line) Push-Pull 10 Hirose Image
HR585-ND HR30-7P-12SC(71) Plug for Female Contacts 7 Crimp Free Hanging (In-Line) Push-Pull 12 Hirose Image
HR586-ND HR30-8P-12PC(71) Plug for Male Contacts 8 Crimp Free Hanging (In-Line) Push-Pull 12 Hirose Image
HR590-ND HR30-7R-10PC(71) Receptacle for Male Contacts 7 Crimp Panel Mount Push-Pull 10 Hirose Image
HR591-ND HR30-7R-12PC(71) Receptacle for Male Contacts 7 Crimp Panel Mount Push-Pull 12 Hirose Image
HR592-ND HR30-8R-12SC(71) Receptacle for Female Contacts 8 Crimp Panel Mount Push-Pull 12 Hirose Image
HR595-ND HR30-7J-10PC(71) Jack for Male Contacts 7 Crimp Free Hanging (In Line) Push-Pull 10 Hirose Image
HR596-ND HR30-7J-12PC(71) Jack for Male Contacts 7 Crimp Free Hanging (In Line) Push-Pull 12 Hirose Image
HR597-ND HR30-8J-12SC(71) Jack for Female Contacts 8 Crimp Free Hanging (In Line) Push-Pull 12 Hirose Image

  CONTACTS:
 Digi-Key p/n  Hirose p/n  Packaging Contact Finish Contact Termination Gauge Pin / Socket  
HR880-ND HR30-PC-111 Bulk Gold Crimp 26-30 AWG Pin Hirose Image
HR880TR-ND HR30-PC-211 Tape&Reel Gold Crimp 26-30 AWG Pin Hirose Image
HR880CT-ND HR30-PC-211 Cut Tape Gold Crimp 26-30 AWG Pin Hirose Image
HR881-ND HR30-SC-111 Bulk Gold Crimp 26-30 AWG Socket Hirose Image
HR881TR-ND HR30-SC-211 Tape&Reel Gold Crimp 26-30 AWG Socket Hirose Image
HR881CT-ND HR30-SC-211 Cut Tape Gold Crimp 26-30 AWG Socket Hirose Image

  ACCESSORIES:
 Digi-Key p/n Hirose p/n  Description  
HR598-ND HR30-6P-C(71) Dust Cap for 3 & 6 Position Plugs Hirose Image
HR599-ND HR30-7P-C(71) Dust Cap for 10 & 12 Position Plugs Hirose Image
HR600-ND HR30-8P-C(71) Dust Cap for 12 Position Plugs Hirose Image
HR601-ND HR30-6R-C(71) Dust Cap for 3 & 6 Position Receptacle Hirose Image
HR602-ND HR30-7R-C(71) Dust Cap for 10 & 12 Position Receptacle Hirose Image

  TOOLS:
 Digi-Key p/n Hirose p/n  Description  
H9950-ND HR30-6P-6S-T01 Tool - Wiring Jig for Solder Plug Hirose Image
H9951-ND HR30-6R-6P-T01 Tool - Wiring Jig for Receptacle/Jack Hirose Image
H9952-ND HR30-6P-T02 Tool - Back Shell Tighting Collar Hirose Image