Freescale Semiconductor Supplier Page

MPC5121e 32-bit Power Architecture Microcontrollers


Freescale Semiconductor and Digi-Key introduce MPC5121e 32-bit Power Architecture Microcontrollers


MPC5121e 32-bit Power Architecture MicrocontrollersFreescale Semiconductor's MPC5121e and MPC5123 32-bit embedded processors provide an exceptional computing platform for OEM, aftermarket, commercial telematics, and consumer applications, including embedded solutions requiring network connectivity, graphics and a graphical user interface. Based on the e300 core built on Power Architecture™ technology, the MPC5121e and MPC5123 embedded processors will deliver quality, reliability and high performance for years to come.

Features

  • e300 core built on power architecture technology
  • Up to 400 MHz performance and 760 MIPS
  • AXE, a 32-bit RISC audio accelerator engine
  • PowerVR® MBX Lite 2D/3D Graphics Engine (Not included in the MPC5123)
  • DIU Integrated display controller supports up to XGA resolution
  • 12 programmable serial controllers (PSC)

Digi-Key P/N Manufacturer's P/N Description Datasheet
MPC5121VY400B-ND MPC5121VY400B IC PROCESSOR E300 516-PBGA Datasheet
MPC5123VY400B-ND MPC5123VY400B IC PROCESSOR E300 516-PBGA Datasheet
MPC5123YVY400B-ND MPC5123YVY400B IC PROCESSOR E300 516-PBGA Datasheet