Freescale Semiconductor Supplier Page

MMA7361L 3-Axis Analog Output Acceleration Sensor

Freescale Semiconductor and Digi-Key introduce MMA7361L 3-Axis Analog Output Acceleration Sensor

MMA7361L 3-Axis Analog Output Acceleration Sensor
Freescale Semiconductor's MMA7361L is a low power, low profile capacitive micromachined accelerometer featuring signal conditioning, a 1-pole low pass filter, temperature compensation, self test, 0g-detect which detects linear freefall, and g-Select which allows for the selection between 2 sensitivities. Zero-g offset and sensitivity are factory set and require no external devices. The MMA7361L includes a sleep mode that makes it ideal for handheld battery powered electronics.


  • 3mm x 5mm x 1.0mm LGA-14-pin package
  • Low current consumption: 400 µA
  • Sleep mode: 3 µA
  • Low voltage operation: 2.2 V - 3.6 V
  • High sensitivity (800 mV/g at 1.5g)
  • Fast turn on time (0.5 ms enable response time)
  • Self test for freefall detect diagnosis
  • 0g-Detect for freefall protection
  • Signal conditioning with low pass filter
  • Robust design, high shocks survivability
  • RoHS compliant
  • Environmentally preferred product
  • Low cost

Digi-Key P/N Manufacturer's P/N Description Datasheet
KIT3376MMA7361L-ND KIT3376MMA7361L KIT EVAL 1.56/6G 3-AXIS ACCELER Datasheet