Freescale Semiconductor Supplier Page

MC13224V MC1322x Platform in a Package (PiP)


Freescale Semiconductor and Digi-Key introduce MC13224V MC1322x Platform in a Package (PiP)


MC13224V MC1322x Platform in a Package (PiP)Freescale Semiconductor's third-generation 2.4 GHz IEEE® 802.15.4 platform takes a leap forward in processing power and system integration, while lowering power consumption up to 50% from previous generations. A fully functional 32-bit TDMI ARM7 processor with a combination of ROM, RAM and flash memory provides the highest level of integration and performance in the market today.

Features

  • Low power
    • 21mA typical current consumption in RX mode with MCU active
    • 29mA typical current consumption in TX mode with MCU active
  • 128KB Serial FLASH
  • 96 KB RAM (device operates from RAM)
  • 80K ROM containing bootcode, all device drivers and fully compliant IEEE 802.15.4 MAC including beaconing & GTS
  • MAC accelerator (sequencer and DMA interface)
  • AES 128-bit hardware encryption/decryption with random number generator
  • JTAG debug port
  • Nexus extended feature debug port
  • No external RF components required
    • RF matching components and balun inside package
    • Only external connections are crystal and 50 ohm matched antenna

Digi-Key P/N Manufacturer's P/N Description Datasheet
MC13224V-ND MC13224V ZIGBEE PLATFORM 802.15.4 145-LGA Datasheet

Related Parts

Digi-Key P/N Manufacturer's P/N Description Datasheet
1322XDSK-DBG-ND 1322XDSK-DBG KIT DEVELOPER STARTER 1322X Datasheet
1322XNSK-IAR-ND 1322XNSK-IAR KIT STARTER NTWK 1322X IAR 256K Datasheet