FOX924 Series Integrated HCMOS TCXOs


Features a Small 5.0x3.2mm SMD Package Size -
Now Available at Digi-Key

Fox Electronics' 3.3V FOX924 series oscillators eliminate the need for supplementary external circuitry to obtain an HCMOS output. They are ideal for timing requirements in applications such as radio frequency identification (RFID) readers, utility metering, wireless telecommunications, GPS, data transfer, test equipment, and measurement equipment. These oscillators offer significantly tighter stabilities than traditional oscillators.

FOX924 Datasheet

FOX924 Series Integrated HCMOS TCXOs
  • Overview
  • Features
  • Diagram
  • Buy Now


Overview

Stability is ±2.5ppm over the -30°C to +85°C operating temperature range, ±0.3ppm over the 3.3V (±5%) supply voltage and ±0.2ppm over the 15pF load change. The series offers an input current (IDD) of 6mA and an output symmetry of 40% to 60% over a frequency range of 10MHz to 30MHz. Maximum reflow soldering temperature is 260°C at 10s. These RoHS compliant oscillators have a gold termination finish and a maximum height of 1.5 mm.


Features
  • 3.3V operation
  • 1.5mm hight maximum
  • HCMOS output
  • Low cost
  • Tape and Reel available

 
RoHS Compliant


Diagram

FOX924 Series Integrated HCMOS TCXOs Diagram FOX924 Series Integrated HCMOS TCXOs Diagram


Buy Now

 Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)
Fox Part Number
Digi-Key Part Number
Frequency
Supply Voltage
Package / Case
FOX924B-10
10MHz
3.3V
SMD
5mm x 3.2mm
FOX924B-12
12MHz
FOX924B-12.288
12.288MHz
FOX924B-14.7456
14.7456MHz
FOX924B-16
16MHz
FOX924B-19.44
19.44MHz
FOX924B-20
20MHz
FOX924B-25
25MHz
FOX924B-27
27MHz