CTS Frequency Controls Supplier Page

New Series 425 SMT Quartz Crystals

CTS and Digi-Key Introduce a New Line of Quartz Crystals

CTS Corporation introduces the new series 425 quartz crystal resonator product family. The new 2.5 mm x 2.0 mm x 0.65 mm surface mount is a feature of this quartz crystal resonator product family. The model 425 is a ceramic packaged crystal offering reduced size that is ideal for high-density circuit board applications. The model 425 offers reliable precision and excellent shock performance in wireless telecommunication devices. CTS 425 Quartz Crystals

  • Features
  • Diagram
  • Buy Now

  • Standard 2.5mm x 2.0mm SMT Footprint
  • Stable Frequency Over Temperature and Drive Level
  • Fundamental Crystal Design
  • Frequency Range 16 – 54 MHz
  • Frequency Tolerance, ±30 ppm
  • Frequency Stability, ±50 ppm
  • Operating Temperature to –40°C to +85°C
RoHS Compliant
Operating ModeFundamental
Crystal CutAT - Cut
Frequency Range16.0 MHz to 54.0 MHz
Frequency at 25°C±30 ppm Standard
Operating Temperature Range-20°C to 70°C Standard
Storage Temperature Range-40°C to 85°C
Shunt Capacitance5.0 pF Max
Drive Level10 µW Typical, 100 µW Max
Aging at 25°C±3 ppm/year Max
Reflow Condition+225°C ±5°C, 10 Seconds Max
CTS Series 425 Crystals
Buy Now

Digi-Key Part NumberCTS Part NumberFrequencyPackaging
CTX804CT-ND425F35B016M000016 MHzCut TapeDatasheet
CTX804DKR-ND425F35B016M000016 MHzDigi-Reel®
CTX805CT-ND425F35B020M000020 MHzCut Tape
CTX805TR-ND425F35B020M000020 MHzTape and Reel
CTX805DKR-ND425F35B020M000020 MHzDigi-Reel®
CTX806CT-ND425F35B040M000040 MHzCut Tape
CTX806TR-ND425F35B040M000040 MHzTape and Reel
CTX806DKR-ND425F35B040M000040 MHzDigi-Reel®