Crouzet Supplier Page

Millenium 3 Logic Controllers


Crouzet and Digi-Key offer the right automation solution — whatever the application!


Millenium 3 Logic Controller With the Millenium 3, take advantage of the most recent developments in the newest generation of logic controllers. An innovative product, developed, industrialized and marketed by Crouzet, Millenium 3 is the successful synthesis of expertise in automation systems acquired over a period of more than 40 years.

With the aim of matching applications even more closely, Crouzet is expanding its Millenium 3 Standard logic controller offer:
  • New software functions (sunrise/sunset, etc.)
  • New accessories (pressure control solution, levels, flow, broader range of power supplies, remote display/keypad, improved communication extension performance, etc.)

  • Applications
  • Features
  • Buy Now
  • Related Product

Applications - What is a Logic Controller used for?


Building Management Building Management
  • Lighting control systems
  • Air conditioning and heating systems
  • Lifts, hoists and escalators
  • Automatic doors and barriers
Industry Industry
  • Packing machines
  • Woodworking machines
  • Conveyors
  • Moulding machines
Renewable Energies Renewable Energies
  • Solar panels
  • Wind turbines
  • Heat pumps
    More Information
Commercial Equipment Commercial Equipment
  • Automatic washing equipment
  • Vending machines
  • Advertising hoardings
  • Toll barriers
Water Treatment Water Treatment
  • Controlling water quality in a swimming pool
  • Heat pump control
    More Information
Agriculture Agriculture
  • Farm machinery
  • Irrigation/sprinkler systems
  • Pump management

   Functions

  • Timing: 5 types of timers
  • Counting: 3 types of counters
  • Regulating: Hysteresis cycle, PID, etc.
  • Archiving/saving: 10-year data backup function, even after a power failure
  • Calculating: Math functions
  • Logic operations: AND, OR, NAND, NOR, XOR, NOT, etc.
  • Creating sequential programs: Grafcet, cam timer, etc.
  • Triggering events: Year, month, day, hour, minute, etc.

                  Selection Guide
             Millenium 3 Brochure

   Features

  • Sensing: The inputs (digital, potentiometer or 10-bit analogue) of the Millenium 3 logic controller are compatible with most sensors on the market: temperature sensors, pressure transmitters, level detectors, flow sensors, etc.
  • Supplying power: 12 and 24 V DC voltages available. Several power supply ranges from 7.5 to 240 W.
  • Operator dialogue: To make it easier for the operator during parameter setting or operation, Millenium 3 has a built-in, backlit screen (4 lines of 18 characters, drop-down screen, bar chart). It is equally possible to use the remote LED screen (via Modbus extension XN06) or the LCD screen.
  • Adjusting: There are several options for adjusting setpoints, including an external control potentiometer on the analogue inputs and internal setpoints modifiable via the display.
  • Converting: Analogue extensions are used to acquire or provide current, voltage or temperature values and convert them to the digital signals needed by the logic controller.
  • Actuating: Millenium 3 can be used to drive devices such as brushless motors, solenoid valves and pumps (relay, solid state or PWM outputs).
  • Communicating: Millenium 3 offers the option of supervising and connecting your devices (PC, remote screens/keyboards, etc.) by linking the logic controllers to fieldbuses (Modbus, Ethernet) or via a modem: STN or GSM.

Millenium 3 Logic Controllers
Digi-Key P/N Crouzet P/N No. of I/O Display Type I/O Type Voltage - Supply
646-1091-ND 88970021 8 Input, 4 Output No Display DC / Relay 24 V Datasheet
646-1092-ND 88970023 8 Input, 4 Output No Display AC / Relay 100 V ~ 240 VAC Datasheet
646-1093-ND 88970031 12 Input, 8 Output No Display DC / Relay 24 V Datasheet
646-1094-ND 88970033 12 Input, 8 Output No Display AC / Relay 100 V ~ 240 VAC Datasheet
646-1095-ND 88970041 8 Input, 4 Output LCD DC / Relay 24 V Datasheet
646-1096-ND 88970042 8 Input, 4 Output LCD DC / Solid State 24 V Datasheet
646-1097-ND 88970043 8 Input, 4 Output LCD AC / Relay 100 V ~ 240 VAC Datasheet
646-1098-ND 88970044 8 Input, 4 Output LCD AC / Relay 24 V Datasheet
646-1099-ND 88970045 8 Input, 4 Output LCD DC / Relay 12 V Datasheet
646-1100-ND 88970051 12 Input, 8 Output LCD DC / Relay 24 V Datasheet
646-1101-ND 88970053 12 Input, 8 Output LCD AC / Relay 100 V ~ 240 VAC Datasheet
646-1114-ND 88970141 6 Input, 4 Output LCD DC / Relay 24 V Datasheet
646-1115-ND 88970143 6 Input, 4 Output LCD AC / Relay 100 V ~ 240 VAC Datasheet
646-1116-ND 88970161 16 Input, 10 Output LCD DC / Relay 24 V Datasheet
646-1117-ND 88970163 16 Input, 10 Output LCD AC / Relay 100 V ~ 240 VAC Datasheet
966-1002-ND 88974141 8 Input, 4 Output LCD Relay 24VDC Datasheet
966-1003-ND 88974142 6 Input, 4 Output LCD Relay 24VDC Datasheet
966-1004-ND 88974250 No Display Relay 24VDC Datasheet
966-1005-ND 88972250 No Display Relay 24VDC Via Controller Datasheet
646-1126-ND 88970270 No Display Relay 24VDC Via Controller Datasheet
646-1127-ND 88970321 6 Input, 4 Output No Display Relay 24VDC Via Controller Datasheet
646-1128-ND 88970323 6 Input, 4 Output No Display Relay 100 ~ 240VAC Datasheet
646-1120-ND 88970221 6 Input, 4 Output No Display Relay 24VDC Via Controller Datasheet
966-1006-ND 88970231 8 Input, 6 Output No Display Relay 24VDC Via Controller Datasheet

Accessories
Digi-Key P/N Crouzet P/N Description
646-1083-ND 88950154 0 to 10 V Output Temperature Converter Datasheet
646-1085-ND 88950302 24 VDC, 60 W, 100 ~ 240 VAC Power Supply Datasheet
646-1110-ND 88970104 Bluetooth Interface Datasheet
646-1111-ND 88970108 Memory Cassette Datasheet
646-1112-ND 88970109 USB Cable Datasheet
646-1118-ND 88970211 XR06, 24 V Digital Extension Datasheet
966-1007-ND 88970110 Bluetooth Interface Datasheet
966-1008-ND 89750160 Sealed Faceplate Datasheet
966-1009-ND 88970810 Faceplate Datasheet
646-1087-ND 88950304 Power Supply Datasheet
646-1090-ND 88950307 Power Supply Datasheet

Controller Kits
Digi-Key P/N Crouzet P/N Description
646-1102-ND 88970080 CD12, 24 VDC Standard Starter Kit Datasheet