Super Low Forward-Voltage (VF) 3 Amp Schottky Diode

Comchip Schottky Diode Comchip, SMD Diode Specialist, is proud to offer a series of low forward-voltage Schottky diodes. With a super low forward voltage of 0.40V@3A, this Schottky diode is designed to save energy and to extend the battery life for today’s high demand portable electronic devices, such as digital cameras, PDAs, MP3 players, portable hard drives and hand held devices.
Digi-Key P/N Vendor P/N Description Packaging
641-1258-2-ND CDBA340L-G DIODE SCHOTTKY 3A 40V DO-214AC Tape & Reel
641-1258-1-ND CDBA340L-G DIODE SCHOTTKY 3A 40V DO-214AC Cut Tape

Features Mechanical Data
  • Ideal for surface mount applications
  • Easy pick and place
  • Plastic package has Underwriters Lab
  • Built-in strain relief
  • Low forward voltage drop
  • Case: JEDEC DO-214AC, molded plastic
  • Terminals: solderable per MIL-STD-750, method 2026
  • Polarity: Color band denotes cathode end
  • Approximate Weight: 0.064 grams Datasheet