CH Products Supplier Page

BF Series Paddle Control


CH Products and Digi-Key introduce the BF Series Paddle Control


CH Products BF Series Paddle ControlsCH Products BF Series paddle control is the very latest generation in high precision contactless controls. It combines the features of a contactless single axis joystick and a switch in one control.

BF Series paddle control long trouble-free life is assured with the latest Hall effect technology, providing a range of analogue, switched, or custom PWM output options. The all-new design with its innovative mechanism and ergonomic styling is specifically designed for robustness, strength, and performance.

Features:
  • Industry standard connector
  • Hall effect sensing
  • Hidden fixings
  • High EMC immunity
  • Magnetically screened
  • PWM output options
  • End stackable mounting
  • Effectively zero below panel depth
  • Innovative hard-wearing mechanism
  • Dual (redundant) outputs as standard
  • Available with a range of colored handle inserts
  • Two Hall effect switches with selectable switching points
  • Ergonomic design combines contactless joystick and
    switch functions in one control
  • Lever can be sprung to center with or without detents,
    or can be frictioned with detents
  • Detent lever option provides tactile feedback and allows
    positive positioning
  • Two independent analogue outputs with a range of
    gain options

Digi-Key P/N Manufacturer P/N Description  
679-2369-ND BF140A01RE0000 JOYSTICK BF SERIES CONTACTLESS Datasheet
679-2370-ND BF140D03BK1200 JOYSTICK BF SERIES CONTACTLESS
679-2371-ND BF240SD3GR2500 JOYSTICK BF SERIES CONTACTLESS