BUD Industries, Inc. Supplier Page

SNC Series

 
Features
• Designed to meet NEMA 1, 2, 4, 4X, and IP65 ratings
• UL listed to UL508-4X requirements (pending)
• Continuous seam welded 16 ga. steel construction
• Screw mounted lift off cover
• Wall mounting holes located inside for security
• Bonding studs for grounding are provided on base and door
• Finish: smooth gray powder coat
• Easily machined and modified to your particular requirements
 
Applications
• Instrument cases • Control housings
Bud Industries, Inc. SNC Series
• Terminal wiring enclosures
• Meter cases
• Junction boxes
• Marine applications
• Wet and dirty industrial applications
• Wash down environments
 
Digi-Key Part Number BUD Part Number Description Weight (lbs)
377-1616-ND SNC-3750 BOX NEMA METAL 9.84X7.87X5.91" 8.7
377-1617-ND SNC-3751 BOX NEMA METAL 11.81X9.84X5.91" 12
377-1618-ND SNC-3752 BOX NEMA METAL 11.81X9.84X7.87" 13
377-1619-ND SNC-3753 BOX NEMA METAL 11.81X11.81X5.91" 13
377-1620-ND SNC-3754 BOX NEMA METAL 11.81X11.81X7.87" 15
377-1621-ND SNC-3755 BOX NEMA METAL 15.75X11.81X5.91" 16
377-1622-ND SNC-3756 BOX NEMA METAL 15.75X11.81X7.87" 19
377-1623-ND SNC-3757 BOX NEMA METAL 15.75X15.75X7.87" 20