BUD Industries, Inc. Supplier Page

HC Series



This Bud series has, for years, been one of the most requested by industry. The reason: it's well styled, it's quality constructed, it's economical and it's versatile. Can be used independently or in a standard EIA 19" cabinet. HC Series
Design Features
Sides .09" aluminum; front panel .125" aluminum; base, rear and top, .05" aluminum; handles, aluminum extrusions. Two detachable 11 gauge steel rack mounting brackets and rubber feet included. Accessory bails available. Shipped unassembled. Supports 25# equipment load.
  • Sides: .090" aluminum
  • Front panel: .125" aluminum
  • Base, rear and top: .050" aluminum
  • Handles: Aluminum extrusions
  • Two detachable 11 gauge steel rack mounting brackets and rubber feet included
  • Adhesive backed paper protects panels and provides surface for laying out position for drilling or punching
  • Some sizes available without handles
  • Accessory bails available
  • Shipped unassembled
Digi-Key Part Number Bud Part Number Description Weight
377-1238-ND HC-14099 CHASSIS VALULINE 3.5x17x8 4.3 lbs (1.95kg)
377-1239-ND HC-14101 CHASSIS VALULINE 3.5x17x13 7.5 lbs (3.40kg)
377-1240-ND HC-14103 CHASSIS VALULINE 5.25x17x13 9.3 lbs (4.22kg)
377-1242-ND HC-14105 CHASSIS VALULINE 8.75x17x13 14.2 lbs (6.44Kg)
377-1243-ND HC-14107 CHASSIS VALULINE 10.5x17x15 15.8 lbs (7.17Kg)