Assmann Supplier Page

USB Cables and Connectors


Assmann USB Cables and ConnectorsAssmann USB cables are over molded and commonly available in 2-, 3- and 5m lengths. These cables are also available in many between series, standard, and extension configurations.

Additionally, Assmann offers a wide assortment of USB connectors available in PCB, surface mount and assembly types. These 2.0 connectors are manufactured for easy installation, with the standard, mini and micro styles providing a variety of options for all types of applications.

Digi-Key Part Number Assmann Part Number Description
AE10331-ND AU-Y1005-2-R CONN USB 2.0 R/A FMAL TYPE-A PCB
AE10332-ND AU-Y1006-2-R CONN USB 2.0 R/A FMAL TYPE-A SMD
AE10333-ND AU-Y1007-2-R CONN USB 2.0 R/A FMAL TYPE-B PCB
AE10334-ND AU-Y1008-2-R CONN USB 2.0 R/A DL FMALE TYPE A
AE10335-ND AK669/2-18-R CABLE USB V2.0 EXTENSION 1.8M
AE10336-ND AK669/2-30-R CABLE USB V2.0 EXTENSION 3M
AE10337-ND AK669/2-50-R CABLE USB V2.0 EXTENSION 5M
AE10338-ND AK672-2-BLACK-R CABLE USB A-B MALE 2M BLACK
AE10339-ND AK67321-2-R CABLE USB-A TO MICRO USB-A 2M
AE10340-ND AK67321-3-R CABLE USB-A TO MICRO USB-A 3M
AE10341-ND AK67321-5-R CABLE USB-A TO MICRO USB-A 5M
AE10342-ND AK67421-2-R CABLE USB-A TO MICRO USB-B 2M
AE10343-ND AK67421-3-R CABLE USB-A TO MICRO USB-B 3M
AE10344-ND AK67421-5-R CABLE USB-A TO MICRO USB-B 5M
AE10345-ND AK67301-2-R CABLE MICRO USB-A M-M 2M
AE10346-ND AK67301-3-R CABLE MICRO USB-A M-M 3M
AE10347-ND AK67301-5-R CABLE MICRO USB-A M-M 5M
AE10348-ND AK67401-2-R CABLE MICRO USB-B M-M 2M
AE10349-ND AK67401-3-R CABLE MICRO USB-B M-M 3M
AE10350-ND AK67401-5-R CABLE MICRO USB-B M-M 5M
AE10351-ND AK67501-2-R CABLE MICRO USB A-B M-M 2M
AE10352-ND AK67501-3-R CABLE MICRO USB A-B M-M 3M
AE10353-ND AK67501-5-R CABLE MICRO USB A-B M-M 5M
AE10357-ND AK670/2-OE-R CABLE USB A MALE OE 2M 2.0 VERS
AE10358-ND AK670-3-R CABLE USB A-A MALE DBL SHIELD 3M
AE10359-ND AK672-1-R CABLE USB A-B MALE DBL SHIELD 1M
AE10360-ND AK672-3-R CABLE USB A-B MALE DBL SHIELD 3M
AE10362-ND A-USB-5-R ADAPTER USB A MALE TO A MALE
AE10363-ND A-USB-6-R ADAPTER USB B MALE TO B MALE
Click here for complete product listing.