Analog Devices, Inc. Supplier Page

uCBF54x Start Kit and System Module by Arcturus


A Highly Integrated, System-Level Solution - Now Available at Digi-Key

Arcturus Networks and Analog Devices offer the uCBF54x-Start Kit and System Module, which speeds development of a range of embedded media devices for commercial or industrial applications that use SIP signaling to enable multichannel voice, audio, mini-PBX, or IP video. The uCBF54x comes packaged in two main forms: an FCC-prequalified development kit (Start Kit) complete with implementation examples, or as a system-on- a-module (System Module) suited for dropping directly into end-products.

ADI Arcturus PTM
Product Training Module (PTM) - uCBF54x Kit and Module
ADI Arcturus uCBF548 System Module
  • Overview
  • Video
  • Contents
  • Features
  • Buy Now


Overview
The uCBF54x Start Kit and System Module are based on a small form-factor embedded processor module that uses the high-performance 533 MHz Blackfin BF548 processor to support up to six channels of audio. This system-level solution integrates all subsystem components, including memory, codecs, transceivers, and network controllers, to develop most applications with only limited external circuitry. Software includes an open source uClinux™ BSP (board support package) and Arcturus Voice and Management Middleware, including a complete SIP and RTP stack. A host board is provided as part of the Start Kit and can be used as a reference for hardware and software development.

The combination of vendor-proven hardware, open source software, and middleware offers engineers the best of both worlds: flexibility to customize, integrate, and control the software, while having Arcturus to rely on for support.


Video
Videos provided by Digi-Key Corporation in cooperation with our suppliers


Contents

uCBF54x Start Kit Contents (ADSP-3PARCBF548E02)
  • uCBF54x System Module (ADSP-3PARCBF548M01)
  • uCBF54x host board
  • Preinstalled software system with
    out-of-the-box demo
  • Cable kit with headset and power supply
  • Dedicated support site and installation support

uCBF54x System Module Hardware (ADSP-3PARCBF548M01)
  • ADSP BF548 processor at 533 MHz
  • 32Mbyte NOR Flash, 64MByte DDR-SDRAM
  • 10/100 Ethernet, RS232, RS485, Serial UARTS
  • SPI, SPORTS, EPPI, CAN, TWI, LCD, ATAPI, RTC, SDIO, USB
  • Up to 6 analog audio inputs and outputs
  • 57mm x 67mm - 200 pin module



  Downloadable Software for Start Kit/System Module
  • Arcturus Voice and Media Middleware
  • Complete SIP and RTP stack with telephony application
  • Https web interface with complete html pages, wizards, and tools
  • Https remote provisioning
  • APIs for application integration
  • uClinux 2.6. uClibc, GNU tools
Click to Enlarge
ADI Arcturus Kit - Click to Enlarge


Features

uCBF54x Module Hardware Features
  • ADSP BF548 Processor at 533mHz
  • 32Mbyte NOR Flash
  • 64MByte DDR-SDRAM
  • Up to four (4) serial UARTS
  • One (1) selectable RS232/485 Serial transceiver
  • USB Host
  • Secure Digital (SDIO)
  • ATA/ATAPI Controller
  • Controller Area Network1 (CAN) interface
  • Two Wire Interface (TWI) for I2C devices
  • Real time clock (RTC)
  • Up to (4) Synchronous Serial (SPORTS), I2S
  • Up to (3) Serial Peripheral Interfaces (SPI)
  • Up to (2) parallel interfaces (EPPI) for video / LCD
  • Up to (3) SSM2603 Dual Channel Audio Codecs
  • Line level input and mic preamp support
  • Sample rates of 8 to 96kHz
  • Up to (3) mic inputs
  • Up to (6) audio input channels
  • Up to (6) audio output channels
  • Headset or 2 channel output modes per codec
  • Independent gain and volume controls
  • SMSC 9217 10/100 BaseT Ethernet MAC/PHY
  • Ethernet Auto Negotiate MDX
  • Ethernet MII Output for the connection of external switches
  • Ethernet Link/Activity, Full Duplex/Half Duplex
  • JTAG for debug
  • 57mm x 67mm - 200 pin soDIMM form factor module

 

Software Features
  • uClinux 2.6. uClibc, GNU Tools
  • Arcturus Voice and Media Middleware
    • Complete SIP and RTP stack with telephony application
    • Vocoders, call progress, DTMF
    • Push-to-call, click-to-call, dial, intercom and broadcast modes
    • Simple IVR, record announcement, play announcement support
    • Easy to use API for integration into an application
  • Arcturus Management Middleware
    • Management database and engine
    • Firmware failover framework
    • Https server with GUI, html pages
    • Secure remote provisioning using https client
    • Wizards, firmware upload, save/load configuration and diagnostic tools
    • Optional SNMP
    • Set/get management API for integration into an application


Buy Now

ADI Part Number
Digi-Key Part Number
Description
ADSP-3PARCBF548E02
uCBF54x- Development Start Kit
without Daughter Cards
ADSP-3PARCBF548M01
uCBF548 System Module
 

All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts