Volgen/Division of Kaga Electronics USA Supplier Page

KTPS External Adapters


Volgen KTPS series of wall mount and desktop adapters


The Volgen/Kaga Electronics KTPS line of wall adapters and desktop power supplies comply with the latest Level V efficiency standards. Units are available in both fixed, multiple blades and desktop power adapters. Blades for UK, EU and Australia are included. All carry the applicable international safeties. They are available with output voltages ranging from 3.3 VDC to 48 VDC. All have universal input circuitry, over voltage/current protection and optional output connectors. 10 W Series Datasheet Volgen KTPS External Adapters

Features
  • Level V CEC
  • Universal Input
  • Multiple blade configurations
  • Various Output connectors available
  • Over voltage/over current protection

Digi-Key P/N Manufacturer P/N Description
62-1129-ND KTPS10-03320WA PLUG WALL ADPT 3.3 V 2 A 10 W ULAC
62-1130-ND KTPS10-0452WA PLUG WALL ADPT 4.5 V 2 A 10 W ULAC
62-1131-ND KTPS10-05020WA PLUG WALL ADPT 5 V 2 A 10 W ULAC
62-1132-ND KTPS10-06020WA PLUG WALL ADPT 6 V 2 A 10 W ULAC
62-1133-ND KTPS10-09012WA PLUG WALL ADPT 9 V 1.2 A 10 W ULAC
62-1134-ND KTPS10-12010WA PLUG WALL ADPT 12 V 1 A 10 W ULAC
62-1135-ND KTPS10-15008WA PLUG WALL ADPT 15 V 0.8 A 10 W ULAC
62-1136-ND KTPS10-24005WA PLUG WALL ADPT 24 V 0.5 A 10 W ULAC
62-1119-ND KTPS24-05040WA PLUG WALL ADPT 5 V 4 A 24 W AU PIN
62-1120-ND KTPS24-09025WA PLUG WALL ADPT 9 V 2.5 A 24 W AU
62-1121-ND KTPS24-12020WA PLUG WALL ADPT 12 V 2 A 24 W AU
62-1122-ND KTPS24-15016WA PLUG WALL ADPT 15 V 1.6 A 24 W AU
62-1123-ND KTPS24-24010WA PLUG WALL ADPT 24 V 1 A 24 W AU PIN
62-1113-ND KTPS24-05040MP PLUG WALL ADPT 5 V 4 A 24 W ULAC
62-1114-ND KTPS24-06035MP PLUG ADPT 5.9 V 3.5 A 24 W ULAC
62-1115-ND KTPS24-09025MP PLUG WALL ADPT 9 V 2.5 A 24 W ULAC
62-1116-ND KTPS24-12020MP PLUG WALL ADPT 12 V 2 A 24 W ULAC
62-1117-ND KTPS24-15016MP PLUG WALL ADPT 15 V 1.6 A 24 W ULAC
62-1118-ND KTPS24-24010MP PLUG WALL ADPT 24 V 1 A 24 W ULAC
62-1124-ND KTPS24-0540DT 2P DESKTOP 5 V 4 A 24 W CEC 2PIN
Click Here to view more Related Parts