Vishay Beyschlag Supplier Page

MCT 0603 AT Professional Automotive Thin Film Chip Resistor

Vishay Beyschlag and Digi-Key offer one of the industry's first devices in the 0603 case size to combine a high operating temperature and advanced power rating

MCT 0603 Professional Chip Resistors The Vishay Beyschlag MCT 0603 AT is designed to meet the automotive requirements of today and the future. The device is one of the industry's first professional automotive thin film chip resistors in the 0603 case size to combine a high operating temperature of up to +175°C (1000 hours) and an advanced level of rated power. The power rating of the MCT 0603 AT is specified to 150mW at +85°C which, combined with the device's high-temperature performance and excellent moisture resistivity of up to 0.5%, allows these AEC-Q200-compliant resistors to provide high reliability in harsh environments. MCT 0603 AT Professional Thin Film Chip Resistors are a good choice for most fields of modern professional electronics where reliability and stability is of major concern.

  • Features & Applications
  • Specifications
  • Buy Now

Features Applications
  • Operating temperature 175°C, 1000h
  • Superior moisture resistivity < 0.5% (85°C; 85% RH; 1000h)
  • Rated dissipation P85 = 150mW
  • AEC-Q200 compliant
  • Automotive
  • RoHS Compliant
  • Telecommunications
  • Medical equipment
  • Industrial equipment

Metric size RR1608M
Resistance range 100Ω to 100kΩ
Resistance tolerance ±1% to ±0.5%
Temperature coefficient ± 50ppm/K; ±25ppm/K
Rated dissipation P85 0.150W
Operating voltage, Umax. AC/DC 75V
Permissible film temperature 175°C
Thermal resistance ≤550K/W
Insulation voltage
1 imn; Uins

Observed failure rate FITobserved ≤0.1 x 10-9/h

Buy Now
Series Power Tolerance Temp. Coefficient
MCT 0603 0.15W ±0.5% ±25ppm/°C MCT 0603 AT Datasheet