![]() |
Bulk Metal® Z-Foil Wraparound Surface-Mount Resistor |
VSMP series utilizes ultra high precision Bulk Metal Z-foil |
|
| Vishay's VSMP series provides high rated power, excellent load life stability along with extremely low TCR all in one resistor. One of the most important parameters influencing stability is the temperature coefficient of resistance (TCR). Although the TCR of foil resistors is considered extremely low, this characteristic has been further refined over the years. The VSMP series utilizes ultra high precision Bulk Metal® Z-foil. The Z-foil technology provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (power coefficient). Along with the inherently low PCR and TCR, Z-foil technology also provides remarkably improved load life stability, low noise and availability of tight tolerance. The VSMP0603 has a full wraparound termination that ensures safe handling during the manufacturing process as well as providing stability during multiple thermal cycles. Datasheet | ![]() |
| Features | |
|
|
| Digi-Key P/N | Manufacturer P/N | Description |
| Y1636-2K-ND | Y16362K00000T9W | RES 2K OHM .1W .01% FOIL 0603 |
| Y1636-1K-ND | Y16361K00000T9W | RES 1K OHM .1W .01% FOIL 0603 |
| Y1636-3K-ND | Y16363K00000T9W | RES 3K OHM .1W .01% FOIL 0603 |
| Y1636-2.5K-ND | Y16362K50000T9W | RES 2.5K OHM .1W .01% FOIL 0603 |

Quick Links: