One of Industry's First Surface-Mount Power Metal Strip® Resistors with 0.20 W Rating in Compact 0603 Package


WSL0603...18 High Power 0.20-W Surface-Mount Power Metal Strip® ResistorWith double the power capacity of the standard WSL0603-type device, the WSL0603…18 is a small, surface-mount resistor intended for high-power, current-sensing applications in dc-to-dc converters, power/Li-Ion battery management systems, and VRMs in computer and telecommunications systems. In automotive systems, the resistor is optimized for electronic controls, including driver information electronics, engine, chassis, and climate controls.

Featuring specially selected and stabilized materials, the new resistor offers a high power-to-package-size ratio while maintaining the superior electrical characteristics of the Power Metal Strip construction. By featuring the same high power ratings of larger devices, the WSL0603…18 enables OEMs to use smaller PCBs, which in turn increases manufacturing speed and reduces raw material costs, while meeting market demand for more compact, higher-performing end products.

By utilizing Vishay’s proprietary processing technique, the WSL0603…18 offers an extremely low resistance range of 0.015 Ω to 0.1 Ω at standard tolerances of ±0.5% and ±1.0%. The device features the same TCR (±75ppm/°C) and thermal EMF (< 3 µV/°C) as the standard WSL0603 resistor, while offering an excellent frequency response to 50 MHz, and very low inductance ranging from 0.5 nH to 5 nH.

With a high-temperature capacity to +170°C, the new resistor provides resistance to extreme temperatures, as well as to thermal and mechanical shock, moisture, and vibration. Its all-welded construction features solderable terminations and a resistive element of either solid metal nickel-chrome or a manganese-copper alloy.

  • Features & Applications
  • Product Specifications
  • Ordering Information

Features
  • Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
  • Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
  • Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
  • All welded construction
  • Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (<20 ppm/°C)
  • Solderable terminations
  • Very low inductance 0.5 nH to 5 nH
  • Excellent frequency response to 50 MHz
  • Low thermal EMF (<3 µV/°C)
Applications
  • Cell phone battery fuel gauges
  • Disc drive motor controls
  • DC/DC converters in cell phones, pagers
RoHS Compliant

Standard Electrical Specifications
Power Rating P70°C Resistance Range Weight (Typical)
±0.5% ± 1.0%
0.20 W 0.015 - 0.1 Ω 0.015 - 0.1 Ω 1.9 g/1000 pieces

Technical Specifications
Temperature Coefficient Operating Temperature Maximum Working Voltage
±275 for 1 mΩ to 2.9 mΩ, ±150 for 3 mΩ to 4.9 mΩ
±110 for 5 mΩ to 6.9 mΩ, ±75 for 7 mΩ to 0.5Ω
-65°C to +170°C (P x R)1/2

Performance
Test Conditions of Test Test Limits
Thermal shock -55°C to +150°C, 1000 cycles, 15 min at each extreme ±(0.5% + 0.0005 Ω) ΔR
Short Time Overload 5 x rated power for 5 s ±(0.5% + 0.0005 Ω) ΔR
Low Temperature Operation -65°C for 24 h ±(0.5% + 0.0005 Ω) ΔR
High Temperature Exposure 1000 h at +170°C ±(1.0% + 0.0005 Ω) ΔR
Bias Humidity +85°C, 85% RH, 10% Bias, 1000 h ±(0.5% + 0.0005 Ω) ΔR
Mechanical Shock 100 g’s for 6 ms, 5 pulses ±(0.5% + 0.0005 Ω) ΔR
Vibration Frequency varied 10 to 2000 Hz in 1 min, 3 directions, 12 h ±(0.5% + 0.0005 Ω) ΔR
Load Life 1000 h at +70°C, 1.5 h "ON", 0.5 h "OFF" ±(1.0% + 0.0005 Ω) ΔR
Resistance to Solder Heat +260°C Solder, 10 - 12 s dwell, 25 mm/s emergence ±(0.5% + 0.0005 Ω) ΔR
Moisture Resistance MIL-STD-202, Method 106, 0% power, 7a and 7b not required ±(0.5% + 0.0005 Ω) ΔR

Ordering Information
Digi-Key P/N Manufacturer P/N Resistance Value Tolerance Voltage - Working
Cut Tape Packaging Tape & Reel Packaging
WSLL-.015CT-ND WSLL-.015TR-ND WSL0603R0150FEA18 0.015 Ω ±1.0% 0.055 V
WSLL-.02CT-ND WSLL-.02TR-ND WSL0603R0200FEA18 0.02 Ω ±1.0% 0.063 V
WSLL-.025CT-ND WSLL-.025TR-ND WSL0603R0250FEA18 0.025 Ω ±1.0% 0.071 V
WSLL-.03CT-ND WSLL-.03TR-ND WSL0603R0300FEA18 0.03 Ω ±1.0% 0.077 V
WSLL-.033CT-ND WSLL-.033TR-ND WSL0603R0330FEA18 0.033 Ω ±1.0% 0.081 V
WSLL-.04CT-ND WSLL-.04TR-ND WSL0603R0400FEA18 0.04 Ω ±1.0% 0.089 V
WSLL-.05CT-ND WSLL-.05TR-ND WSL0603R0500FEA18 0.05 Ω ±1.0% 0.100 V
WSLL-.1CT-ND WSLL-.1TR-ND WSL0603R1000FEA18 0.10 Ω ±1.0% 0.141 V