TR8 Series Molded MicroTan™ Tantalum Chip Capacitors

Offers One of the Industry's Lowest ESRs of 1.5 Ω in 0603 Case Size

The TR8 series of molded MicroTan™ tantalum chip capacitors provides one of the industry's lowest ESRs of 1.5 Ω in the 0603 case size.

Low ESR values, combined with a small 0603 footprints, allow for greater efficiency in audio filtering and signal processing applications, while requiring less PCB space. The new TR8 capacitors are intended for applications in cell phones, digital cameras, MP3 players, and other portable devices.

Like all series within the MicroTan™ family, the TR8 is fully RoHS-compliant and halogen-free in accordance with Vishay’s commitment to supporting environmentally friendly "green" initiatives. The devices feature lead (Pb)-free, L-shape facedown terminations for better contact to the solder pad than traditional facedown-style terminations. In addition, their rectangular molded case encapsulation helps to streamline PCB assembly.

  • Features
  • Specifications
  • Buy Now

  • Small size (0603 footprint)
  • Lead (Pb)-free face-down terminations
  • 8 mm tape and reel packaging available per EIA-481-1
    and reeling per IEC 286-3 7" [178 mm] standard
  • Low ESR
  • Mobile phones
  • MP3 players
  • RoHS CompliantDigital cameras
  • Other portable consumer electronic products

Performance Characteristics
Operating Temperature -55°C to +85°C (to +125°C voltage derating)
Capacitance Range 1 µF to 220 µF
Capacitance Tolerance ±20% standard
Voltage Range 4 WVDC to 16 WVDC

Ordering Information
Digi-Key P/N Manufacturer P/N Capacitance Tolerance Voltage - Rated
Cut Tape Packaging Tape & Reel Packaging
718-1670-1-ND 718-1670-2-ND TR8M476M004C1500T 47 µF ±20% 4 V
718-1671-1-ND 718-1671-2-ND TR8M226M6R3C1500 22 µF ±20% 6.3 V
718-1672-2-ND TR8M336M6R3C1500 33 µF ±20% 6.3 V
718-1673-1-ND 718-1673-2-ND TR8M106M010C2000 10 µF ±20% 10 V
718-1674-1-ND 718-1674-2-ND TR8M156M010C3000 15 µF ±20% 10 V
718-1675-2-ND TR8M105M016C9500 1.0 µF ±20% 16 V