Offers High-Temperature Capabilities up to 150°C and Choice of Five Standard Case Sizes


TH3 Molded Solid Tantalum Surface Mount Chip CapacitorsTH3 molded solid tantalum chip capacitors are designed to provide high reliability with high-temperature capabilities of 150°C with 50% voltage derating.

The capacitors are optimized for a wide variety of high-temperature automotive uses, including under-hood and on-engine applications such as engine control, fuel injection systems, steer-by-wire, diesel ignition control, and transmission control; sensor applications such as tire pressure monitoring and temperature control; industrial applications related to the control of high-temperature materials; and oil exploration sensing systems.

These molded-case capacitors are available in five case codes, sizes A through E, per EIA-535BAAC. By providing higher temperature capabilities than the industry-standard 125°C, these capacitors give designers a less expensive option for high-temperature applications.

Part of Vishay's TANTAMOUNT® tantalum capacitor family, these devices have a capacitance range of 0.33 µF to 100 µF and a voltage range from 10 V to 50 V. The surface-mount TH3 capacitors are available in standard EIA tape-and-reel packages that are compatible with high-volume automatic pick-and-place equipment. RoHS-compliant tin or gold and Sn/Pb terminations are available.

  • Features
  • Specifications
  • Buy Now

Features
  • High reliability
  • RoHS compliant terminations available: Matte tin or gold
  • Standard EIA 535BAAC case sizes (A through E)
  • 100% surge current tested (B, C, D, E case sizes)
  • AEC-Q200 qualified
Product Training Module
View ALL Product Training Modules
Conformal Coated Tantalum Capacitor

Applications
  • High-temperature automotive uses, including under-hood and on-engine applications such as engine control, fuel injection systems, steer-by-wire, diesel ignition control, and transmission control
  • Sensor applications such as tire pressure monitoring and temperature control
  • Industrial applications related to the control of high-temperature materialsRoHS Compliant
  • Oil exploration sensing systems

Performance / Electrical Characteristics
Operating Temperature -55°C to +150°C
Capacitance Range 0.33 µF to 220 µF
Capacitance Tolerance ±10%
Voltage Range 6.3 WVDC to 50 WVDC


Ordering Information
Digi-Key P/N Manufacturer P/N Case Code * Capacitance Tolerance Voltage - Rated
Cut Tape Packaging Tape & Reel Packaging
718-1267-1-ND 718-1267-2-ND TH3A335K016C3400 A 3.3 µF ±10% 16 V
718-1268-1-ND TH3B225K025C3000 B 2.2 µF ±10% 25 V
718-1269-1-ND 718-1269-2-ND TH3B105K035C4400 B 1.0 µF ±10% 35 V
718-1270-1-ND 718-1270-2-ND TH3C106K025C1100 C 10 µF ±10% 25 V
718-1271-1-ND TH3D476K016C0600 D 47 µF ±10% 16 V
718-1272-1-ND 718-1272-2-ND TH3D336K025C0500 D 33 µF ±10% 25 V
718-1273-1-ND 718-1273-2-ND TH3D106K035C0700 D 10 µF ±10% 35 V
718-1274-1-ND 718-1274-2-ND TH3E107K016C0600 E 100 µF ±10% 16 V
718-1275-1-ND 718-1275-2-ND TH3E226K035C0500 E 22 µF ±10% 35 V
* See datasheet for case dimensions