Vishay/Sprague Supplier Page

TANTAMOUNT® T97 & 597D Chip Capacitors

Vishay's solid tantalum chip capacitors with 75 V Rating

Vishay/Sprague - TANTAMOUNT® T97 and 597DVishay Sprague's TANTAMOUNT Hi-Rel COTS T97 and commercial, industrial-grade 597D series have been enhanced with an industry-high 75-V rating. The 597D device features ultra-low ESR values down to 0.015Ω in nine case sizes, while T97 devices offer high reliability screening and surge current testing options.

With a 75V rating and capacitance of 10µF in the “R” case size, the TANTAMOUNT Hi-Rel COTS T97 and industrial-grade 597D series provide high reliability in circuits with applied voltages between 25V to 40V, a performance level that has previously been available only with through-hole technology.

The T97 series is designed for safety-critical applications such as those found in the military and aerospace industries. This device also features the required reliability and surge screening options necessary to ensure performance in Hi-Rel applications while still maintaining a maximum capacitance-voltage product.

  • High capacitance-voltage product: 1500µF at 4V; up to 15µF at 75V
    enables reduced component count
  • Ultra-low ESR: down to 15mΩ for improved efficiency in design
  • Multiple case sizes provide flexibility in board layout
  • Voltage ratings to 75V makes them ideal for +28-V applications
  • Robust design / Hi-Rel screening for long-term reliability
RoHS Compliant

  • Power supply designs
  • Automation and control
  • Avionics
  • Military/aerospace
  • Industrial

Digi-Key P/N Vishay P/N Description Features Datasheet
718-1737-1-ND T97R106K075LSA CAP TANT 10UF 75V 10% SMD COTS Datasheet
718-1736-1-ND 597D106X9075R2T CAP TANT 10UF 75V 10% SMD General Purpose Datasheet
 Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)