Vishay/Siliconix Supplier Page

Power MOSFETs in PowerPAK® SC-70 Package


Power MOSFETs in PowerPAK® SC-70 Package

Vishay and Digi-Key offer device half the size of TSOP-6
with comparable on-resistance down to 11 mΩ


Vishay's power MOSFETS in the PowerPAK® SC-70 package measure 2 mm by 2 mm with a low 0.8-mm profile. The offering includes a variety of configurations and voltage ratings for different applications, including single, single plus Schottky, and dual devices, in both n-channel and p-channel, in addition to n- and p-channel complementary pairs. The devices feature voltage ranges between 8 V and 30 V with extremely low on-resistance values down to 0.011 Ω at 4.5 V.

  • Overview
  • Features
  • Buy Now

Offering includes one of industry's first 12-V devices in PowerPAK® SC-70 package type

PowerPAK SC-70As portable devices become smaller, and as functionality increases, their available board space becomes more limited. Designers are forced to find smaller solutions, while at the same time maintaining low power consumption to keep batteries running as long as possible between charges.PowerPAK SC-70 Size

To meet this need, the PowerPAK SC-70 combines the tiny footprint of the SC-70 package with on-resistance comparable to the larger TSOP-6. The result is a solution with very low power consumption in a package that is 50% smaller than the TSOP-6 and 27% thinner. In addition to helping the environment by saving energy, the PowerPAK SC-70 is 100% lead (Pb)-free, halogen-free, and RoHS-compliant, meeting the demands of international legislation for elimination of hazardous substances.

Features Applications
  • 2 mm x 2 mm footprint area is 50% of TSOP-6 with comparable on-resistance, down to 11 mΩ
  • Low 0.8-mm profile is 1/4 smaller than TSOP-6
  • 75% higher maximum power dissipation
  • Single, dual, Schottky and N&P pair configurations
  • N-Channel and P-Channel options
  • Includes devices with on-resistance ratings down to 1.2 VGS
  • 100% lead (Pb)-free, halogen-free, and RoHS-compliant, meeting the demands of international legislation for elimination of hazardous substances
   Load switching in portable devices such as:
  • Cellular phones
  • PDAs
  • Digitial cameras
  • MP3 players
  • Smart phonesRoHS Compliant
  • Notebook computers
  • Portable HDDs
  • Miniature motor drives

Vishay P/N Digi-Key P/N Packaging rDS(on) On (Max) at Id, Vgs Continuous Drain
Current at 25°
Vdss Datasheet
SIA408DJ-T1-GE3 SIA408DJ-T1-GE3CT-ND Cut Tape 36 mΩ at 5.3 A, 10 V 4.5 A 30 V Datasheet
SIA411DJ-T1-E3 SIA411DJ-T1-E3CT-ND Cut Tape 30 mΩ at 5.9 A, 4.5 V 12 A 20 V Datasheet
SIA411DJ-T1-E3TR-ND Tape & Reel
SIA411DJ-T1-GE3 SIA411DJ-T1-GE3CT-ND Cut Tape 30 mΩ at 5.9 A, 4.5 V 8.8 A 20 V Datasheet
SIA411DJ-T1-GE3TR-ND Tape & Reel
SIA413DJ-T1-GE3 SIA413DJ-T1-GE3CT-ND Cut Tape 29 mΩ at 6.7 A, 4.5 V 12 A 12 V Datasheet
SIA415DJ-T1-GE3 SIA415DJ-T1-GE3CT-ND Cut Tape 35 mΩ at 5.6 A, 4.5 V 12 A 20 V Datasheet
SIA419DJ-T1-GE3 SIA419DJ-T1-GE3CT-ND Cut Tape 30 mΩ at 5.9 A, 4.5 V 12 A 20 V Datasheet
SIA421DJ-T1-GE3 SIA421DJ-T1-GE3CT-ND Cut Tape 35 mΩ at 5.3 A, 10 V 12 A 30 V Datasheet
SIA511DJ-T1-GE3 SIA511DJ-T1-GE3CT-ND Cut Tape 40 mΩ at 4.2 A, 4.5 V 4.5 A 12 V Datasheet
SIA513DJ-T1-GE3 SIA513DJ-T1-GE3CT-ND Cut Tape 60 mΩ at 3.4 A, 4.5 V 4.5 A 20 V Datasheet
SIA911DJ-T1-E3 SIA911DJ-T1-E3CT-ND Cut Tape 94 mΩ at 2.8 A, 4.5 V 3.6 A 20 V Datasheet
SIA911DJ-T1-E3TR-ND Tape & Reel
SIA912DJ-T1-GE3 SIA912DJ-T1-GE3CT-ND Cut Tape 40 mΩ at 4.2 A, 4.5 V 4.5 A 12 V Datasheet
SIA913DJ-T1-GE3 SIA913DJ-T1-GE3CT-ND Cut Tape 70 mΩ at 3.3 A, 4.5 V 4.3 A 12 V Datasheet
SIA913DJ-T1-GE3TR-ND Tape & Reel
SIA914DJ-T1-GE3 SIA914DJ-T1-GE3CT-ND Cut Tape 53 mΩ at 3.7 A, 4.5 V 4.5 A 20 V Datasheet
SIA914DJ-T1-GE3TR-ND Tape & Reel
SIA917DJ-T1-GE3 SIA917DJ-T1-GE3CT-ND Cut Tape 110 mΩ at 2.5 A, 4.5 V 3.3 A 20 V Datasheet