Vishay/Sfernice Supplier Page

LTO Power Thick Film Resistors 30 W, 50 W & 100 W

 

Vishay and Digi-Key introduce ceramic package designed for direct mounting


LTO Power Thick Film Resistors 30 W, 50 W & 100 WVishay's LTO Power Thick Film Resistors in industry-standard TO220 and TO247 packages use a ceramic package design (with no metal tab) for direct-mounting on heatsinks. The resistors feature an exceptionally low inductance of less than 0.1 µH, making them suitable for use in power conversion and control applications in a wide variety of industries.

The devices are available in a wide range of resistance values, from 0.010 Ω to 550 kΩ for the LTO 30 and LTO 50 families, and from 0.015 Ω to 1 MΩ for the LTO 100. All of the devices have a temperature coefficient of 150 ppm/°C for values above 0.5 Ω. Their compact, low-profile, direct-mounting package design improves heat dissipation and reduces space on printed circuit boards.

  • Features
  • LTO 30
  • LTO 50
  • LTO 100

Features & Applications

Features Applications
  • Standard TO-220 and TO-247 packages
  • Non-inductive
  • Compact, low-profile 3.2-mm thickness
  • Wide resistance range; low values available from R01 in 1% tolerance
  • Lead (Pb)-free and RoHS compliant
  • Direct mounting of exposed ceramic on heatsink
  • Pulse-loading – snubber or bleeder resistors
  • Uninterruptible power supplies (UPS)
  • Power conversion – traction and industrial drives
  • Medical, automotive and industrial control environmentsRoHS Compliant
  • High-speed switching
  • RF applications
  • Current sensing

LTO 30 — 30 W Power Resistor Thick Film Technology

LTO 30
Features Specifications
  • 30 W at 25°C case temperature heatsink mounted
  • Direct mounting ceramic on heatsink
  • Compact and easy to mount
  • Lead (Pb)-free and RoHS compliant
  • Resistance range – 0.010 Ω to 550 kΩ
  • Tolerances (standard) – ±1% to ±10%
  • Temperature coefficient (standard) – ±150 ppm/°C
  • Package – TO-220 isolated case
Digi-Key P/N Vishay P/N Resistance Temperature Coefficient Tolerance
LT30J-.010-ND LTO030FR0100JTE3 0.01 Ω ±900 ppm/°C ±5%
LT30J-1.0-ND LTO030F1R000JTE3 1.00 Ω ±150 ppm/°C ±5%
LT30J-10K-ND LTO030F10001JTE3 10.0 kΩ ±150 ppm/°C ±5%
     See ALL LTO 30 Parts at Digi-Key

Datasheet   |   Capabilities Brochure: Solutions for Off-Road Vehicles   |   Selector Guide

LTO 50 — 50 W Power Resistor Thick Film Technology

LTO 50
Features Specifications
  • 50 W at 25°C case temperature heatsink mounted
  • Direct mounting ceramic on heatsink
  • Compact and easy to mount
  • Lead (Pb)-free and RoHS compliant
  • Resistance range – 0.010 Ω to 550 kΩ
  • Tolerances (standard) – ±1% to ±10%
  • Temperature coefficient (standard) – ±150 ppm/°C
  • Package – TO-220 isolated case
Digi-Key P/N Vishay P/N Resistance Temperature Coefficient Tolerance
LT50J-.010-ND LTO050FR0100JTE3 0.01 Ω ±900 ppm/°C ±5%
LT50J-.47-ND LTO050FR4700JTE3 0.47 Ω ±250 ppm/°C ±5%
LT50J-10K-ND LTO050F10001JTE3 10.0 kΩ ±150 ppm/°C ±5%
     See ALL LTO 50 Parts at Digi-Key

Datasheet   |   Capabilities Brochure: Solutions for Off-Road Vehicles   |   Selector Guide

LTO 100 — 100 W Power Resistor Thick Film Technology

LTO 100
Features Specifications
  • 100 W at 25°C case temperature heatsink mounted
  • Direct mounting ceramic on heatsink
  • Compact and easy to mount
  • Lead (Pb)-free and RoHS compliant
  • Resistance range – 0.015 Ω to 1 MΩ
  • Tolerances (standard) – ±1% to ±10%
  • Temperature coefficient (standard) – ±150 ppm/°C
  • Package – TO-247 isolated case
Digi-Key P/N Vishay P/N Resistance Temperature Coefficient Tolerance
LT100J-.022-ND LTO100FR0220JTE3 0.022 Ω ±700 ppm/°C ±5%
LT100J-1.0-ND LTO100F1R000JTE3 1.00 Ω ±150 ppm/°C ±5%
LT100J10K-ND LTO100F10001JTE3 10.0 kΩ ±150 ppm/°C ±5%
     See ALL LTO 100 Parts at Digi-Key

Datasheet   |   Capabilities Brochure: Solutions for Off-Road Vehicles   |   Selector Guide