Vishay/Dale Supplier Page

IHLP® Low-Profile, High-Current Inductors in 6767 Case

Vishay's 17.15mm x 17.15mm inductors feature a maximum frequency of 750kHz

IHLP® Low-Profile, High-Current Inductors in 6767 CaseVishay/Dale's IHLP low-profile, high-current inductor in the 6767 case size features a 17.15-mm by 17.15-mm footprint and 7.0-mm profile. The IHLP-6767GZ-11 offers currents up to 75.5A and standard inductance values from 0.33µH through 100µH, one of the industry's highest for a composite surface-mount inductor.

The IHLP-6767GZ-11 serves as a high-performing, space- and power-saving solution for voltage regulator module (VRM), DC-to-DC converter, and noise filtering applications in end products including next-generation mobile devices; desktop computers, servers, graphic cards, and automotive systems; low-profile, high-current power supplies and point of load (POL) converters; distributed power systems; and field-programmable gate arrays (FPGAs).

The IHLP-6767GZ-11 offers a saturation current range from 4A up to 66A, a heat rating current range from 5A to 75.5A, and maximum DCR from 0.67mΩ to 110mΩ.

Features Applications
  • Shielded construction
  • Frequency range up to 750kHz
  • Low DCR/µH, in this package size
  • Handles high transient current spikes without saturationRoHS Compliant
  • Ultra low buzz noise due to composite construction
  • PDA/notebook/desktop/server applications
  • High current POL converters
  • Low-profile, high-current power supplies
  • Battery-powered devices
  • DC/DC converters in distributed power systems
  • DC/DC converter for Field Programmable Gate Array (FPGA)

Digi-Key P/N Vishay P/N Inductance Current DCR Datasheet
541-1275-1-ND IHLP6767GZERR47M11 470nH 64.5A 0.800mΩ Max Datasheet
541-1277-1-ND IHLP6767GZERR82M11 820nH 56.5A 1.080mΩ Max Datasheet
541-1278-1-ND IHLP6767GZER1R0M11 1µH 55.5A 1.270mΩ Max Datasheet
541-1279-1-ND IHLP6767GZER1R5M11 1.5µH 48A 1.620mΩ Max Datasheet
541-1280-1-ND IHLP6767GZER2R2M11 2.2µH 43.5A 1.940mΩ Max Datasheet
541-1281-1-ND IHLP6767GZER3R3M11 2.2µH 43.5A 1.940mΩ Max Datasheet
541-1282-1-ND IHLP6767GZER4R7M11 4.7µH 30A 4.180mΩ Max Datasheet
541-1283-1-ND IHLP6767GZER5R6M11 5.6µH 28A 4.440mΩ Max Datasheet
541-1285-1-ND IHLP6767GZER8R2M11 8.2µH 21A 8.100mΩ Max Datasheet
541-1286-1-ND IHLP6767GZER100M11 10µH 19A 9.330mΩ Max Datasheet
541-1294-1-ND IHLP6767GZER101M11 100µH 5A 110.0mΩ Max Datasheet
See all IHLP-6767GZ-11 parts available at Digi-Key.
Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)