VectorPak™ Subracks

Vector Electronics and Technology and Digi-Key introduce the VectorPak™ Subracks Non-Metric and Metric



VectorPak™ Subracks    
EIA VectorPak™ subracks for non-metric and metric packaging are designed for mounting in 19.0” racks are equally appropriate for workbench. Available factory-assembled (CCA) or easy assembly kits (CCK). All VectorPak™ subracks are constructed of brushed aluminum with clear iridite finish and extruded aluminum rails. All Subrack sizes are compatible with Vector prototyping boards and can accommodate other sizes as well. Several card guide types (metal or plastic, snap-in or screw-down) are available.
RoHS Compliant

  • Non-Metric
  • DIN Metric
  • Related Product
EIA VectorPak™ subracks for non-metric packaging (RS-310 standards) are designed for mounting in 19.0” racks and are equally appropriate for workbenches. They are available factory-assembled or in easy assembly kits. All VectorPak™ non-metric subracks are constructed from brushed aluminum with a clear iridite finish and extruded aluminum rails.

  Datasheet

Features
  • Adjustable rear struts for mounting connectors
  • Guide positions at 0.25” increments
  • Adjustable slots, horizontal or vertical
  • Construction: 0.080” thick aluminum
  • For 4.5” x 6.5” cards; or 4.5” x 9.6” cards
  • Models available with Snap-in, Continuous, Metal or Plastic fastened with hardware
  • Continuous grove card guide plate allows maximum flexibility in card placement ( CCK13C/90 Only )
  • Sidewall slots provide adjustability to 1”
Ordering Information
Digi-Key P/N Manufacturer P/N Dimension Guide Method
V1148-ND CCA17S/90 19"W x 11.9"D (483mm x 302mm) Snap-In
V1053-ND CCA14S/90 19"W x 11.9"D (483mm x 302mm) Snap-In
V2001-ND CCA13C/90 10" x 9" (25.4cm x 22.86cm) Guide Plate
V1149-ND CCK100S/90 19" x 9" (48.26cm x 22.86cm) Snap-In
V1145-ND CCK12S/90 19" x 9" (48.26cm x 22.86cm) Snap-In
V1052-ND CCK13S/90 19" x 9" (48.26cm x 22.86cm) Snap-In

VectorPak™ DIN-based Metric Subracks (commonly referred to as EuroPak) are designed in accordance with DIN 41914 specifications and are available in standard 19" or smaller widths. Glass-filled Noryl card guides provide rigidity and lock in securely, yet can be removed without special tools. Card guide mounting holes are each positioned at 0.2” Horizontal Position (HP).

  Datasheet

Features
  • Brushed aluminum construction with clear iridite finish
  • Available fully assembled or in a flat-packed kit
  • Adjustable slots, horizontal or vertical
  • Card guides sold separately
  • DIN 41612 connector compatibility with installation of AS1/2 adapter plates

Ordering Information
Digi-Key P/N Manufacturer P/N Description
V1212-ND CCA160-3U CARD RACK VME 3UX160MM ASSEMBLED
V1214-ND CCA220-3U CARD RACK VME 3UX220MM ASSEMBLED
V1215-ND CCA220-6U CARD RACK VME 6UX220MM ASSEMBLED
V1217-ND CCK160-6U CARD RACK FRAME KIT VME 6UX160MM
V1218-ND CCK220-3U CARD RACK FRAME KIT VME 3UX220MM

Ordering Information
Digi-Key P/N Manufacturer P/N Description
V1161-ND HA12 HANDLE FOR CARD RACK 4.25
V1162-ND HA9/4 HANDLE EJECTOR CARD 4PCS/PKG
V2000-ND BR16A BRACKET T-STRUT W/HARDWARE
V2002-ND TS169 T-STRUT 16.85"X1.0" ALUMINUM
V2003-ND HD91 KIT HARDWARE CPCI FOR CARD RACKS
V2004-ND SC4-27/25 SCREW FLAT HEAD 4-40 25PCS/PKG
V2006-ND HD34 KIT HARDWARE 4-40 42PCS/PKG
V2007-ND NT4-7PA NUT SQUARE T-STRUT 4-40 25/PKG
V2036-ND TS169-4 T-STRUT 16.85"L W/BRASS INSERT
V2037-ND TS169-6/90 T-STRUT 16.85"X1" W/HOLES ALUMNM

Card Guide Accessories