TPS7A30-49EVM-567 Evaluation Module

EVM for TPS7A3001 and TPS7A4901 low-dropout linear regulators

Texas Instruments TPS7A30-49EVM-567 Eval Module Texas Instruments' TPS7A30-49EVM-567 is a fully assembled and tested circuit for evaluating the TPS7A3001 and TPS7A4901 low-dropout linear regulators in the DGN (3mm x 5mm MSOP-8) package. The TPS7A30-49EVM-567 includes two independent circuits with outputs of -15V and +15V, respectively. These independent circuits reside on the same module to facilitate evaluation of split rail applications. Alternatively, each LDO channel can be adjusted individually to any output voltage between 1.2V and 33V (negative and positive, respectively) as required by only changing a resistor value in accordance with a given equation. The TPS7A3001 can supply up to 200mA-rated load current and the TPS7A4901 can supply up to 150mA each using the MSOP-8, PowerPAD™ package. Both circuits have been optimized for AC performance including PSRR and load transient response using capacitors rated over the full voltage range of each regulator.   TPS7A30-49EVM-567 User's Guide

  • Wide input voltage range: TPS7A4901 (3.0V to 36V), TPS7A3001 (-3.0V to -36V)
  • 1.5% accuracy over line / load / temperature
  • Stable with >2µF ceramic output capacitor
  • Low noise/high PSRR
  • Programmable soft start

Related Product Highlight Pages:

  •   TPS7A3001 Negative, High Voltage Linear Regulator
  •   TPS7A4901 Positive, High Voltage Linear Regulator

Texas Instruments
Part Number
Part Number
Description User's
TPS7A30-49EVM-567 296-27788-ND Evaluation module for TPS7A3001 and TPS7A4901 low-dropout linear regulators TPS7A30-49EVM-567 User's Guide