TPS54060 SWIFT™ Converter



TI's 0.5A, 60V step down SWIFT™ DC/DC converter with Eco-Mode™

Texas Instruments TPS54060 SWIFT™ Converter Texas Instruments' TPS54060 device is a 0.5A, 60V step down regulator with an integrated high side MOSFET. Current mode control provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load, regulated output supply current to 116µA. Using the enable pin, shutdown supply current is reduced to 1.3µA when the enable pin is low. Under voltage lockout is internally set at 2.5V, but can be increased using the enable pin. The output voltage startup ramp is controlled by the slow start pin that can also be configured for sequencing/tracking. An open drain power good signal indicates the output is within 93% to 107% of its nominal voltage. A wide switching frequency range allows efficiency and external component size to be optimized.   TPS54060 Datasheet

  Features
  • 3.5V to 60V input voltage range
  • 200mΩ high-side MOSFET
  • High efficiency at light loads with a pulse skipping Eco-Mode™
  • 116µA operating quiescent current
  • 1.3µA shutdown current
  • 100kHz to 2.5MHz switching frequency
  • Synchronizes to external clock
  • Adjustable slow start/sequencing
  • UV and OV power good output
  • Adjustable UVLO voltage and hysteresis
  • 0.8V internal voltage reference
  • MSOP10 and 3mm × 3mm SON package with PowerPAD™
  • Supported by SwitcherPro™ software tool

Texas Instruments
Part Number
Digi-Key
Part Number
Voltage - Input Frequency - Switching Package  
TPS54060DGQ 296-24212-5-ND 3.5V ~ 60V 100kHz ~ 2.5MHz 10-TFSOP,
10-MSOP (0.118", 3.00mm Width) Exposed Pad
TPS54060 Datasheet

Evaluation Module
Texas Instruments
Part Number
Digi-Key
Part Number
Description User's
Guide
TPS54060EVM-590 296-28265-ND 100mA split rail SWIFT™ regulator evaluation module TPS54060EVM User's Guide