TMDXEVM8168DDR2 Evaluation Module



DDR2-based, feature rich development platform from Texas Instruments

Texas Instruments TMDXEVM8168DDR2 Evaluation Module Texas Instruments' TMDXEVM8168DDR2 evaluation module (EVM) is a DDR2-based, feature rich development platform designed to speed the evaluation process of Texas Instruments' pin-for-pin compatible C6A816x Integra DSP+ARM® and AM389x Sitara™ ARM® Cortex™-A8 devices. Developed with Spectrum Digital, the 8168 EVM enables developers to immediately start evaluating AM389x Sitara™ ARM MPUs (AM3892, AM3894) and C6A816x Integra™ DSP+ARM processors (C6A8167, C6A8168) and begin building solutions such as single-board computers, gateways, routers, servers, industrial automation, human machine interfaces (HMIs), point-of-service data terminals, machine vision, test and measurement, and tracking and control applications.

  Features
  • Hardware
    • TI8168 Evaluation Module (PCB assembly) with connectors for composite video, S-Video, Component Video, serial port, SD, SATA, PCIe, USB, Ethernet, Audio Input/Output, HDMI Tx
    • C6A8168 processor (emulates AM3894)
    • 7" Touch-screen LCD display
    • Power supply and regional adapter
    • Serial, USB, Ethernet and HDMI cables
    • USB mouse
    • SD card (with example software and SDK)
    • SD card reader (for plugging in SD card to PC) JTAG emulator (XDS100)
    • 1GB DDR2 memory
  • Software
    • AM389x and C6A816x software development kits provided via included 8GB SD Card
  • Documentation
    • 8168 EVM Quick Start Guide
    • Linux SDK SD card content sheet
    • Software license agreement
    • Software and soft copy documents
    • 8168 EVM hardware user's guide (SD card)
    • 8168 software developer's guide (SD card)
    • 8168 software development kit (SD card)
    • Sourcery G++™ evaluation tools from CodeSourcery
    • Ubuntu Linux host distribution

Texas Instruments
Part Number
Digi-Key
Part Number
Description
TMDXEVM8168DDR2  296-27919-ND The TMDXEVM8168DDR2 is a DDR2-based, feature rich development platform designed to speed the evaluation process of Texas Instruments' pin-for-pin compatible C6A816x Integra DSP+ARM® and AM389x Sitara™ ARM® Cortex™-A8 devices.