C2000 Digital Power Kits



Texas Instruments' Piccolo™-based, high voltage digital power developer’s kits bring real-time communications and control capabilities

Texas Instruments C2000 Digital Power Kits Texas Instruments' Piccolo™-based high voltage digital power developer's kits bring real-time communications and control capabilities to high efficiency, high power design topologies for cost sensitive designs. Coupled with an industry leading software package, the kits represent an out-of-the-box development environment capable of supporting the components and voltage levels that designers encounter when working with these topologies. Each kit includes a dedicated software package pre-loaded for the specific topology supported by the kit, offering a jump-start to the evaluation environment. Also included are graphical tools allowing experimentation without loading a development environment, further reducing start up time.   C2000 Datasheet

  Features
  • High voltage kits featuring 85-240 VAC inputs for AC/DC topologies and 400 VDC inputs for DC/DC topologies
  • Bridged and bridgeless power factor correction AC/DC architectures
  • Phase shifted full bridge with peak current mode control
  • Resonant LLC with synchronous rectification
  • Piccolo F28027 controlCARD based EVM
  • Onboard isolated JTAG eliminating the need for an external emulator
  • High performance TI analog devices used to complete drive stages
  • GUI quick-start software and controlSUITE software

Developer's Kits
Photo Digi-Key
Part Number
Description
TMDSHVBLPFCKIT Photo 296-28548-ND High Voltage Bridgeless PFC Developer's Kit (TMDSHVBLPFCKIT)
This kit uses a Piccolo microcontroller to control a 300 W high efficiency BRIDGELESS PFC stage. Additions to this EVM include a fast Feed Forward (FF) control loop based on half cycle RMS measurement of the AC line. This control loop offers designers a faster response to input voltage transients without sacrificing Power Factor. This EVM is designed to operate off a universal AC line input of 85 V to 265 V.
TMDSHVPFCKIT Photo 296-28539-ND High Voltage PFC Developer's Kit (TMDSHVPFCKIT)
The High Voltage PFC Developer's Kit uses a Piccolo microcontroller to control a 300 W, two-phase interleaved, PFC stage. The EVM is designed to operate off a universal AC line input of 85 V to 265 V and provides a regulated 390 V DC output. The Piccolo MCU digitally controls the two-phase interleaved DC/DC boost stage using closed loop techniques. The kit includes isolated USB JTAG emulation. Software and hardware documentation for the kit are included in controlSUITE.
TMDSHVPSFBKIT  Photo 296-28540-ND High Voltage Phase Shifted Full Bridge Developer's Kit (TMDSHVPSFBKIT)
This C2000™ kit is designed to show users how to quickly implement a digitally controlled phase shifted full bridge topology DC/DC converter. This design also supports peak current mode control with slope compensation, requiring no external circuitry. This is a high voltage kit intended to support voltage levels that are commonly used in end equipment designs, and gives designers the opportunity to experiment with multiple control methods.
TMDSHVRESLLCKIT Photo 296-28549-ND High Voltage Resonant LLC Developer’s Kit (TMDSHVRESLLCKIT)
This C2000™ kit is designed to show users how to quickly implement a digitally controlled Resonant LLC topology DC/DC converter. This is a HIGH VOLTAGE kit intended to support voltage levels that are commonly used in end equipment designs, and gives designers the opportunity to experiment with multiple control methods. This kit is an excellent companion to the primary side TMDSHVBLPFCKIT and TMDSHVPFCKITs providing a complete evaluation platform for power factor corrected AC input stages to a high efficiency DC/DC output stage.