Tensility International Supplier Page

Locking Style DC Power Cables


Tensility's locking style DC power cables designed to ensure continuity in applications needing extremely tight connections


Tensility offers a line of DC power cables with a locking feature. These cables are designed to aid applications where movement or other environmental factors require extremely tight connections to ensure continuity.

The locking DC power line contains a wide variety of options to tailor the cables to a specific application. Options include straight and right angle versions, two locking connectors or one side stripped and tinned, UL rated wire, and zip cord or round wire. Cables are lead-free and RoHS compliant.
Locking Style DC Power Cables

Digi-Key P/N Tensility P/N Description  
839-1001-ND 10-00110 CABLE ASSY 5.5X2.1MM M/M 2M SHLD Datasheet
839-1002-ND 10-00111 CABLE ASSY 5.5X2.1MM M/M 2M Datasheet
839-1003-ND 10-00112 CABLE ASSY 5.5X2.1MM STR 2M SHLD Datasheet
839-1004-ND 10-00113 CABLE ASSY 5.5X2.1MM STR 2M Datasheet
839-1005-ND 10-00114 CABLE ASSY 5.5X2.1MM R/A 2M SHLD Datasheet
839-1006-ND 10-00115 CABLE ASSY 5.5X2.1MM R/A 2M SHLD Datasheet
839-1007-ND 10-00116 CABLE ASSY 5.5X2.1MM R/A 2M Datasheet
839-1008-ND 10-00117 CABLE ASSY 5.5X2.5MM M/M 2M SHLD Datasheet
839-1009-ND 10-00118 CABLE ASSY 5.5X2.5MM M/M 2M Datasheet
839-1010-ND 10-00119 CABLE ASSY 5.5X2.5MM STR 2M SHLD Datasheet
839-1011-ND 10-00120 CABLE ASSY 5.5X2.5MM STR 2M Datasheet
839-1012-ND 10-00121 CABLE ASSY 5.5X2.5MM R/A 2M SHLD Datasheet
839-1013-ND 10-00122 CABLE ASSY 5.5X2.5MM R/A M/M 2M Datasheet
839-1014-ND 10-00123 CABLE ASSY 5.5X2.5MM R/A 2M SHLD Datasheet
839-1015-ND 10-00124 CABLE ASSY 5.5X2.5MM R/A 2M Datasheet