Techflex Supplier Page

ThermaShield T6

ThermaShield T6 - flexible thermal reflective wrap

Techflex's ThermaShield T6 line of aluminized fiberglass products is designed for easy installation when component disassembly is not practical. Just wrap the pre-formed, split flexible tube around any component and seal the sides with the high temperature adhesive strip to provide protection from hot pipes and engine components.

The highly reflective aluminized exterior, combined with the insulating fiberglass interior, protects delicate wire bundles, cables, and lines from damage caused by nearby exhaust pipes, headers, or other heat generating components.

T6 can reduce the heat transmission from hot pipes or engine components into hoses or harnesses by up to 50% or more. Datasheet
Techflex ThermaShield T6N

  • Heat reflective aluminum laminated fiberglass
  • Self wrap and seal overlap with high temperature adhesive strip
  • Reflects radiant heat
  • Resists gasoline and engine chemicals
  • Cut and abrasion resistant
  • Cuts cleanly with scissors
  • Halogen free

Digi-Key P/N Manufacturer P/N Description
1030-1154-ND T6F0.25SV THERMASHIELD T6 WRAP 1/4" X 4'
1030-1155-ND T6F0.38SV THERMASHIELD T6 WRAP 3/8" X 4'
1030-1156-ND T6F0.50SV THERMASHIELD T6 WRAP 1/2" X 4'
1030-1157-ND T6F0.63SV THERMASHIELD T6 WRAP 5/8" X 4'
1030-1158-ND T6F0.75SV THERMASHIELD T6 WRAP 3/4" X 4'
1030-1159-ND T6F1.00SV THERMASHIELD T6 WRAP 1" X 4'
1030-1160-ND T6F1.25SV THERMASHIELD T6 WRAP 1 1/4" X 4'
1030-1161-ND T6F1.50SV THERMASHIELD T6 WRAP 1 1/2" X 4'
1030-1162-ND T6F2.00SV THERMASHIELD T6 WRAP 2" X 4'