Techflex Supplier Page

Insultherm™ Tru-Fit FGL Sleeving


Insultherm™ Tru-Fit heat treated, fray-resistant fiberglass sleeving


Techflex's Insultherm FGLTechflex Insultherm™ Tru-Fit (FGL grade) is a braided fiberglass sleeving that has been heat treated and impregnated with an acrylic binder to reduce fraying and dusting, and to improve usability and performance. FGL is engineered for applications where temperatures as high as 1,200°F may be encountered.

FGL is used as primary insulation on low voltage applications such as leads in toasters, coffee makers, ranges, and other appliances. FGL may also be used as insulation and protection for small heaters and resistors that operate at high temperatures, and to insulate over soldered connections when exposure to solder melt temperatures is possible.

Insultherm Tru-Fit provides a sturdy, long lasting, and inexpensive insulation solution. It is flexible and expandable, and can easily be installed over applications with irregular shapes and tight turns. Standard colors are black and natural, but other colors are available by special order. Datasheet

Features
  • Rated to 464°F
  • For high temperature – low voltage applications
  • Cut and abrasion resistant
  • UL recognized: VW-1
  • Easy to install – cuts with scissors
  • Excellent low temperature flexibility
  • Resists most organic solvents

Digi-Key P/N Manufacturer P/N Description
1030-1124-ND FGLG.16BK INSULTHERM TRU-FIT 16AWG 500'
1030-1125-ND FGLG.14BK INSULTHERM TRU-FIT 14AWG 500'
1030-1126-ND FGLG.12BK INSULTHERM TRU-FIT 12AWG 250'
1030-1127-ND FGLG.10BK INSULTHERM TRU-FIT 10AWG 250'
1030-1128-ND FGLG.08BK INSULTHERM TRU-FIT 8AWG 250'
1030-1129-ND FGLG.06BK INSULTHERM TRU-FIT 6AWG 250'
1030-1130-ND FGLG.04BK INSULTHERM TRU-FIT 4AWG 250'
1030-1131-ND FGLG.02BK INSULTHERM TRU-FIT 2AWG 250'
1030-1132-ND FGLG.00BK INSULTHERM TRU-FIT 0AWG 100'
1030-1133-ND FGL0.38BK INSULTHERM TRU-FIT 3/8" BLK 100'
1030-1134-ND FGL0.50BK INSULTHERM TRU-FIT 1/2" BLK 100'
1030-1135-ND FGL0.63BK INSULTHERM TRU-FIT 5/8" BLK 100'
1030-1136-ND FGL0.75BK INSULTHERM TRU-FIT 3/4" BLK 100'
1030-1137-ND FGL1.00BK INSULTHERM TRU-FIT 1" BLACK 100'