Techflex Supplier Page

Flexo® F6 Braided Tube Sleeving


Techflex's F6's large overlap allows easy installation over splices and incline connectors


Techflex's F6's unique split, semi-rigid braided construction makes it the ideal solution for situations where easy installation is of primary importance. The lateral split allows the tube to open up to accommodate a wide variety of bundling requirements, and the semi-rigid braid configuration simply closes around the entire installation without the need for any additional fasteners.

The PET braid is lightweight, quiet, and flexible. The 25% edge overlap (at nominal diameter) allows coverage around inline plugs, connectors, and splices. F6 will bend to a tight radius without distorting or splitting open and, unlike full rigid tubing, will not impair or affect the flexibility of harnesses. Datasheet
Flexo® F6

Features
  • Easy cost and labor effective installation
  • 25% edge overlap
  • More flexible than split convoluted or spiral wrap
  • Soft and quiet in high vibration uses
  • Cut and abrasion resistant
  • Chemically inert

Digi-Key P/N Manufacturer P/N Description
1030-1074-ND F6N0.13BK F6 SELF WRAP 1/8" BLACK 400'
1030-1075-ND F6N0.13BK100 F6 SELF WRAP 1/8" BLACK 100'
1030-1076-ND F6N0.25BK F6 SELF WRAP 1/4" BLACK 200'
1030-1077-ND F6N0.25BK100 F6 SELF WRAP 1/4" BLACK 100'
1030-1078-ND F6N0.38BK F6 SELF WRAP 3/8" BLACK 150'
1030-1079-ND F6N0.38BK75 F6 SELF WRAP 3/8" BLACK 75'
1030-1080-ND F6N0.50BK F6 SELF WRAP 1/2" BLACK 150'
1030-1081-ND F6N0.50BK75 F6 SELF WRAP 1/2" BLACK 75'
1030-1082-ND F6N0.75BK F6 SELF WRAP 3/4" BLACK 100'
1030-1083-ND F6N0.75BK50 F6 SELF WRAP 3/4" BLACK 50'
1030-1084-ND F6N1.00BK F6 SELF WRAP 1" BLACK 100'
1030-1085-ND F6N1.00BK50 F6 SELF WRAP 1" BLACK 50'
1030-1086-ND F6N1.25BK F6 SELF WRAP 1 1/4" BLACK 75'
1030-1087-ND F6N1.25BK25 F6 SELF WRAP 1 1/4" BLACK 25'
1030-1088-ND F6N1.50BK F6 SELF WRAP 1 1/2" BLACK 75'
1030-1089-ND F6N1.50BK25 F6 SELF WRAP 1 1/2" BLACK 25'
1030-1090-ND F6N2.00BK F6 SELF WRAP 2" BLACK 50'
1030-1091-ND F6N2.00BK25 F6 SELF WRAP 2" BLACK 25'