Techflex Supplier Page

FLEXO® Clean Cut Products

FLEXO® Clean Cut uncoated fray resistance sleeving

Techflex's FLEXO® Clean Cut (CC) is ideal for field installers and other situations where access to a hot knife is impossible. CC's fray-resistant properties allows frequent expansion at the severed end without unraveling. When cut with a hot knife, CC produces a virtually frayless end.

By adjusting the physical characteristics of the polyethylene terepthalate filaments, the engineers at Techflex have produced a product with the same specifications as their PET with the unique advantage of being able to cut the material with ordinary scissors and still maintain an extraordinarily fray-resistant end.

Clean Cut sets the highest standard for uncoated fray resistance sleeving products.
Flexo Clean Cut Product

  • Resists fraying when cut with scissors
  • Increased braid density for fuller coverage
  • High abrasion resistance
  • Temperature range -94°F to 257°F
  • Melt temperature 482°F

Digi-Key P/N Manufacturer P/N Description Datasheet
1030-1036-ND CCP0.13BK CLEAN CUT 1/8" BLACK 1000' Datasheet
1030-1037-ND CCP0.13BK100 CLEAN CUT 1/8" BLACK 100'
1030-1038-ND CCP0.25BK CLEAN CUT 1/4" BLACK 1000'
1030-1039-ND CCP0.25BK100 CLEAN CUT 1/4" BLACK 100'
1030-1040-ND CCP0.38BK CLEAN CUT 3/8" BLACK 500'
1030-1041-ND CCP0.38BK100 CLEAN CUT 3/8" BLACK 100'
1030-1042-ND CCP0.50BK CLEAN CUT 1/2" BLACK 500'
1030-1043-ND CCP0.50BK100 CLEAN CUT 1/2" BLACK 100'
1030-1044-ND CCP0.75BK CLEAN CUT 3/4" BLACK 250'
1030-1045-ND CCP0.75BK75 CLEAN CUT 3/4" BLACK 75'
1030-1052-ND CCF0.13TB CLEAN CUT FR 1/8" BLK/WHT 1000' Datasheet
1030-1053-ND CCF0.13TB100 CLEAN CUT FR 1/8" BLK/WHT 100'
1030-1054-ND CCF0.25TB CLEAN CUT FR 1/4" BLK/WHT 1000'
1030-1055-ND CCF0.25TB100 CLEAN CUT FR 1/4" BLK/WHT 100'
View more here.