Techflex Supplier Page

Clean Cut FR Sleeving


Clean Cut FR cuts easily and neatly with scissors and is fire retardant


Techflex's Clean Cut FR (flame retardant) has all of the same qualities that make their standard Clean Cut so easy to cut and install, with the added advantage of a flame inhibitor to provide an extra level of safety in certain applications.

Under normal conditions, Clean Cut FR will quickly self-extinguish and minimize flame spread and incidental damage to surrounding components.

The combination of flame retardance, easy installation, and nearly complete coverage makes Clean Cut FR an ideal solution for many industrial and advanced engineering applications. Datasheet
Techflex Clean Cut FR

Features
  • VW-1, Mil-202 approved
  • Cut and abrasion resistant
  • Expands for easy installation
  • Halogen free
  • Temperature range -94°F to 257°F
  • Melting temperature 482°F

Digi-Key P/N Manufacturer P/N Description
1030-1052-ND CCF0.13TB CLEAN CUT FR 1/8" BLK/WHT 1000'
1030-1053-ND CCF0.13TB100 CLEAN CUT FR 1/8" BLK/WHT 100'
1030-1054-ND CCF0.25TB CLEAN CUT FR 1/4" BLK/WHT 1000'
1030-1055-ND CCF0.25TB100 CLEAN CUT FR 1/4" BLK/WHT 100'
1030-1056-ND CCF0.38TB CLEAN CUT FR 3/8" BLK/WHT 500'
1030-1057-ND CCF0.38TB100 CLEAN CUT FR 3/8" BLK/WHT 100'
1030-1058-ND CCF0.50TB CLEAN CUT FR 1/2" BLK/WHT 500'
1030-1059-ND CCF0.50TB100 CLEAN CUT FR 1/2" BLK/WHT 100'
1030-1060-ND CCF0.75TB CLEAN CUT FR 3/4" BLK/WHT 250'
1030-1061-ND CCF0.75TB75 CLEAN CUT FR 3/4" BLK/WHT 75'
1030-1062-ND CCF1.00TB CLEAN CUT FR 1" BLK/WHT 250'
1030-1063-ND CCF1.00TB50 CLEAN CUT FR 1" BLK/WHT 50'
1030-1064-ND CCF1.25TB CLEAN CUT FR 1 1/4" BLK/WHT 250'
1030-1065-ND CCF1.25TB50 CLEAN CUT FR 1 1/4" BLK/WHT 50'
1030-1066-ND CCF1.50TB CLEAN CUT FR 1 1/2" BLK/WHT 250'
1030-1067-ND CCF1.50TB50 CLEAN CUT FR 1 1/2" BLK/WHT 50'