TT Electronics/Optek Technology Supplier Page

Infrared Light Emitting Diode

TT Electronic/Optek's OP280 series infrared, light emitting diode

TT Electronics/Optek Technology's OP280 series are made up of GaAlAs infrared LEDs mounted in a plastic leadless PLCC-2 SMD packages with flat lens windows that allow for wide beam angles. All parts have silicone encapsulation to increase the longevity of the product. Datasheet

TT Electronics/Optek OP280 series

Features Applications
  • High power GaAIAs: OP280K and OP280KT, 875 nm
    typical peak wavelength
  • Standard GaAlAs: OP280, 890 nm typical peak wavelength
  • VCSEL GaAlAs: OP280 V, 850 nm typical peak wavelength
  • Half power beam angle from 18° to 100°
  • Suitable for single device or array applications
  • LCC-2 package style with silicon encapsulation
  • Moisture sensitivity level: MSL2 or greater
  • Variety of power ranges
  • SMD package
  • Non-contact position sensing
  • Datum detection
  • Light curtains
  • Photoelectronic sensors
  • Machine automation
  • Optical encoding
  • IR illumination
  • Night vision systems

Digi-Key P/N Packaging Manufacturer P/N Description
365-1470-1-ND Cut Tape (CT) OP280KT LED IR 850NM CLR PLCC-2 SMD REV
365-1470-2-ND Tape & Reel (TR)
365-1470-6-ND Digi-Reel®