TE Connectivity introduces the all new NEVALO SSL System
The future of lighting is upon us. It's called SSL. Solid State Lighting is expected to grow to more than half of all residential and commercial fixtures in the next few years. Tackling new designs and converting your existing luminaires and fixtures to SSL requires new technology and new expertise. The NEVALO SSL System is designed to facilitate the transition from traditional light sources to new electronic LED lighting fixtures.
The new NEVALO SSL System from TE Connectivity is designed to move you into this new world quickly, efficiently and reliably. This highly-engineered state-of-the-art, plug-and-play system relieves you of the electronic and thermal engineering tasks so you can focus your resources on what you do best.
LED Module Types
Circular and linear form factors provide from 300 to over 3000 lumens in multiple correlated color temperatures (CCT).
| LED MODULES |
| Part Number |
TYP LLM Lumen (lm) (Includes Optics) LED Tc = 25 deg C |
TYP LLM Lumen (lm) (Includes Optics) LED Tc = 60 deg C |
LLM Dimensions |
LED Type Drive Current (mA) |
SSL System Budget |
TYP LLM Efficacy Tc= 25 deg C (l/w) |
Color Consistency (SDCM) |
CRI |
Beam Distribution |
Distribution Beam Angle |
| 2154128‑1 |
500 |
450 |
24mm x 100mm |
Intematix (2 C1109D) 350mA |
22 |
72 |
4 |
80 |
Wide Flood |
110 |
| 1‑2154128‑1 |
610 |
540 |
24mm x 100mm |
Intematix (2 C1109D) 350mA |
22 |
87 |
4 |
80 |
Wide Flood |
110 |
| 2154159‑3 |
3060 |
2790 |
OD: 88mm H: 44.5mm |
Bridgelux RS 2100mA |
30 |
57 |
4 |
82 |
Wide Flood |
48 |
| 1‑2154159‑3 |
3420 |
3060 |
OD: 88mm H: 44.5mm |
Bridgelux RS 2100mA |
30 |
63 |
4 |
80 |
Wide Flood |
48 |
| DEVELOPMENT KITS |
| Part Number |
Description |
Primary Attributes |
| A101523-ND |
NEVALO CIRC 1000MA DEVELOP KIT |
1050~1220 Lumens @ Tc=60C, 22~25 W, 1A |
| A101524-ND |
NEVALO CIRC CN58 700MA DEVEL KIT |
900~1050 Lumens @ Tc=60C, 15~17 W, 700mA |
| A101525-ND |
NEVALO CIRC CN58 350MA DEVEL KIT |
350~530 Lumens @ Tc=60C, 15W, 350mA |
| A101526-ND |
NEVALO CIR CN88 2100MA DEVEL KIT |
2790 Lumens @ Tc=60C, 63W, 2.1A |
| A101522-ND |
NEVALO LN 350MA DEVELOPMENT KIT |
1000 Lumens @ Tc=60C, 15W, 350mA |
Drivers Types
NEVALO system drivers were developed with reliability and safety in mind. Controlled constant current power and thermal monitoring are designed to read the case temperature of the LED and shut down once it exceeds the maximum allowable heat. Mechanical keying on each driver head helps prevent over-driving and LED damage.
| DRIVER TYPES |
| Part Number |
Color Code Drive Current (mA) |
Input Voltage |
Voltage Range (V) |
Power (W) |
SSL System Budget |
Control |
Dimensions (mm) l x w x h |
| 2154092-1 |
Orange 350mA |
108-132 VAC |
8-25 |
10 |
8-25 |
Triac |
159 x 59 x 28.7 |
| 2154095-1 |
Red 700mA |
108-132 VAC |
8-25 |
18 |
8-25 |
Triac |
159 x 59 x 28.7 |
| 2154096-1 |
Green 1000mA |
108-132 VAC |
8-25 |
25 |
8-25 |
Triac |
159 x 59 x 28.7 |
| 2154208-1 |
Blue 2100mA |
90-305 VAC |
18-36 |
75 |
18-36 |
Fixed |
190 x 65 x 35 |
Optics Types
The NEVALO SSL system offers exchangeable optics to meet your space's lighting distribution needs.
| REPLACEABLE OPTICS FOR CIRCULAR LED Light Module (LLM) |
| Part Number |
Dimensions (OD) |
Number of LEDs |
Optic Type |
Beam Distribution |
Distribution Beam Angle |
| 2154165-1 |
OD:58mm |
4 |
TIR |
Spot |
18 |
| 2154165-2 |
OD:58mm |
4 |
TIR |
Narrow Flood |
25 |
| 2154165-3 |
OD:58mm |
4 |
TIR |
Flood |
40 |
| 2154163-1 |
OD:58mm |
6 |
TIR |
Spot |
18 |
| 2154163-2 |
OD:58mm |
6 |
TIR |
Narrow Flood |
25 |
| 2154163-3 |
OD:58mm |
6 |
TIR |
Flood |
40 |
| 2154162-1 |
OD:58mm |
7 |
TIR |
Spot |
18 |
| 2154162-2 |
OD:58mm |
7 |
TIR |
Narrow Flood |
25 |
| 2154162-3 |
OD:58mm |
7 |
TIR |
Flood |
40 |
| 2154167-1 |
OD:88mm |
1 |
Reflector |
Narrow Flood |
28 |
| 2154167-2 |
OD:88mm |
1 |
Reflector |
Wide Flood |
48 |
Wiring Bus Types
The wiring system, comprising of the connectors and 4 wire ribbon cable, offers a plug and play connection to safely power and monitor the LEDs. Keyed and color coded to ensure proper connection that includes static and polarity protection for the LEDs. Simple crimp-on connections eliminates soldering and bundles of individual wires. Design a cable assembly for your application in minutes by selecting "Build a System" above.
| WIRING SYSTEM |
| Part Number |
Configuration |
Length |
Color Code Drive Current (mA) |
| 2154172-1 |
STL to STR |
300mm |
Orange 350mA |
| 2154173-1 |
STL to FTL to FTL to TER |
650mm |
Orange 350mA |
| 2154175-1 |
STL to RAD |
300mm |
Orange 350mA |
| 2154243-1 |
STL to FTL to FTR to FTL to FTR to TER |
1250mm |
Orange 350mA |
| 2154172-3 |
STL to STR |
300mm |
Red 700mA |
| 2154175-3 |
STL to RAD |
300mm |
Red 700mA |
| 2154172-4 |
STL to STR |
300mm |
Green 1000mA |
| 2154175-4 |
STL to RAD |
300mm |
Green 1000mA |
| 2154172-6 |
STL to STR |
300mm |
Blue 2100mA |
| 2154175-6 |
STL to RAD |
300mm |
Blue 2100mA |
Connector Types
Straight, feed-thru and right angle connector configurations are color-coded to help confirm that only the appropriate drive and module are connected. Mechanical keying provides added assurance that your connector is helping prevent over-driving and LED damage.
| CONNECTOR TYPES |
| Part Number |
Type |
Color Code Drive Current (mA) |
| 2154018-1 |
STL (Straight, Left) |
Orange 350mA |
| 2154018-3 |
STL (Straight, Left) |
Red 700mA |
| 2154018-4 |
STL (Straight, Left) |
Green 1000mA |
| 2154018-6 |
STL (Straight, Left) |
Blue 2100mA |
| 1-2154018-1 |
STR (Straight, Right) |
Orange 350mA |
| 1-2154018-3 |
STR (Straight, Right) |
Red 700mA |
| 1-2154018-4 |
STR (Straight, Right) |
Green 1000mA |
| 1-2154018-6 |
STR (Straight, Right) |
Blue 2100mA |
| 2154009-1 |
FTL (Feed-Thru, Left) |
Orange 350mA |
| 2154009-3 |
FTL (Feed-Thru, Left) |
Red 700mA |
| 2154009-4 |
FTL (Feed-Thru, Left) |
Green 1000mA |
| 2154009-6 |
FTL (Feed-Thru, Left) |
Blue 2100mA |
| 1-2154009-1 |
FTR (Feed-Thru, Right) |
Orange 350mA |
| 1-2154009-3 |
FTR (Feed-Thru, Right) |
Red 700mA |
| 1-2154009-4 |
FTR (Feed-Thru, Right) |
Green 1000mA |
| 1-2154009-6 |
FTR (Feed-Thru, Right) |
Blue 2100mA |
| 2154150-1 |
RAD (Right Angle Down) |
Orange 350mA |
| 2154150-3 |
RAD (Right Angle Down) |
Red 700mA |
| 2154150-4 |
RAD (Right Angle Down) |
Green 1000mA |
| 2154150-6 |
RAD (Right Angle Down) |
Blue 2100mA |
| 2154014-1 |
TER (Terminator) |
N/A |
| HAND TOOL KIT |
| Part Number |
|
| 2161090-1 |
The easy to use hand tool kit is for customers who prefer to make custom NEVALO systems cable assemblies in-house. |
Heat Sink Types
Heat sinks designed to match the LED light module are available for your NEVALO SSL system.
| HEAT SINKS |
| Part Number |
|
Heat Sink Dimensions |
| 2154168-1 |
LN24x100 |
24 x 100 x 60mm |
| 2154170-1 |
CN58 |
OD: 63.4mm H: 100mm |
| 2154171-1 |
CN88 |
OD: 108mm H: 200mm |
| THERMAL TEST TOOLS |
| Part Number |
LLM Reference Part Number |
LED Type |
CCT |
Color Code Drive Current (mA) |
| 2154210-1 |
2154196-x |
Cree (4 XP-g) |
3000K |
Orange 350mA, Red 700mA, Green 1000mA |
| 2154212-1 |
2154194-x |
Cree (6 XP-g) |
3000K |
Orange 350mA, Red 700mA, Green 1000mA |
| 2154213-1 |
2154193-x |
Cree (7 XP-g) |
3000K |
Orange 350mA, Red 700mA, Green 1000mA |
| 2154149-1 |
2154159-x |
Bridgelux RS |
3000K |
Blue 2100mA |
| 1-2154149-1 |
1-2154159-x |
Bridgelux RS |
4000K |
Blue 2100mA |
| Part Number |
Thermal Test Instrument |
| 2154265-1 |
Software, Breakout Box, Thermal & Communication Cables |
|
Additional Resources
NEVALO Lighting Configurator - The TE NEVALO SSL System simplifies the design process for light fixture/luminaire manufacturers. It is an integrated approach for developing solid-state lighting systems. The NEVALO system is a plug-and-play solution including all the components required to convert from incandescent or fluorescent lighting to solid-state (SSL) lighting design.
|