TE Connectivity Supplier Page

Mezalok High Reliability Mezzanine Connectors

Rugged surface mount mezzanine connectors from TE Connectivity

TE Connectivity's Mezalok connector is a rugged surface mount mezzanine connector incorporating the “super-redundant” Mini-Box contact system for separable interfaces. They are designed for 10 mm and 12 mm stack heights in both 60 and 114 positions. The Mini-Box contact system provides four points of contact for ultra reliability, and LCP plastic housings offer superior thermal stability and are low-outgassing. Compliant BGA board attachments support standard surface mount processing and excellent thermal stability. The 114 position footprint is compatible to XMC footprint and all dimensional constraints. Datasheet

TE Connectivity's Mezalok High Reliability Mezzanine Connectors
  • Stacking or mezzanine applications
  • 114 position is designed to support VITA 61 XMC architecture as rugged alternative to VITA 42 XMC
  • 60 position designed for custom architecture stacking applications

Digi-Key P/N Manufacturer P/N Description
A101277CT-ND 2102061-3 CONN RCPT 114POS 12MM VERT GOLD
A101276CT-ND 2102061-1 CONN RCPT 114POS 10MM VERT GOLD
A101278-ND 2102061-9 CONN RCPT 114POS 18MM VERT GOLD
A101275-ND 2102060-1 CONN PLUG 114POS 6ROW VERT GOLD