TE Connectivity Aerospace, Defense and Marine Supplier Page

D-200 MiniSeal Crimp Splices


TE Connectivity Raychem D-200 are in-line nickel plated sealed crimp splices for 200°C applications


TE Connectivity Raychem D-200 are in-line nickel plated, sealed crimp splices for 200°C applications. It was developed for growing needs of high temperature applications in the aerospace and defense industry. It provides small, light, and environmental-resistant splices, while meeting all requirements of SAE-AS81824/1 (modified for 200°C applications). The D-200 series is designed to provide an immersion resistant in-line splice on 1:1 wires for wire ranging from 26 AWG to 12 AWG, nickel-plated conductors, and insulation rated for at least 135°C. The transparent heat-shrinkable insulation sleeve provides environmental protection and strain relief. Also the splices provide sealing to un-etched wire insulations. D-200 MiniSeal Crimp Splices

Product Training Module (PTM): D200 MiniSeal Overview) Product Training Module (PTM):
D200 MiniSeal Overview

Digi-Key P/N Manufacturer P/N Description
A101191-ND D-200-0229 SOLDERSHIELD SPLICE 20-16AWG BLU Datasheet
A101192-ND D-200-0232 SOLDERSHIELD SPLICE 18-16AWG BLU
A101193-ND D-200-0238 SOLDERSHIELD SPLICE 14-12AWG YEL