Existing solutions typically require the use of ring tongue crimp terminals which have to be crimped first at a specific location on the wire, a hole is then drilled into the mounting surface, and the product is finally mounted on the frame with a separate thread forming or self-tapping screw. The new TE Connectivity SolKlip provides an extremely simplified solution for terminating a continuous-run ground wire. Termination times are measured in seconds using the pre-mounted TE Connectivity SolKlip thereby saving time and reducing wiring costs substantially. The four-point wire contact inherent in the design optimizes grounding performance and provides protection against contact problems due to its low interface resistance. |
Features • Self-Tapping Screw • Quick and Easy Mounting • Four-Point Contact to Wire • Low Interface Resistance • Tool Free Termination • Re-Terminateable up to 5 Times • UV Resistant • Weather-Proof • UL Approved • RoHS Compliant SolKlip Grounding Instructional Video |
The flexible, dual wall, halogen free and cross linked solar wire offers long term stability and TÜV approval. Its outstanding features include: high resistance against environmental conditions like humidity, UV-radiation and ozone. In addition, it has excellent resistance to abrasion and temperature extremes. The wire has a high dielectric withstanding voltage and with its fine-stranded, tin plated copper conductor, it is easy to handle and to strip. |
|||||
| Part Number | Description | Quantity/Feet per Reel | Part Number | Description | Quantity/Feet per Reel |
| A97543-1000-ND | 10 AWG | 1000' | A97545-2500-ND | 14 AWG | 2500' |
| A97543-500-ND | 10 AWG | 500' | A97545-500-ND | 14 AWG | 500' |
| A97543-100-ND | 10 AWG | 100' | A97545-100-ND | 14 AWG | 100' |
| A97544-1500-ND | 12 AWG | 1500' | |||
| A97544-500-ND | 12 AWG | 500' | |||
| A97544-100-ND | 12 AWG | 100' | |||
| Product Training Module (PTM) - Solar Energy & SOLARLOK |

Quick Links: