TE Connectivity Supplier Page

IDC SSL Connectors


TE Connectivity IDC SSL connector series designed for tool-less termination


TE Connectivity IDC SSL connector series are insulation displacement (IDC) SMT and through-hole wire-to-board connectors designed for quick, tool-less termination of discrete wires onto LED printed circuit boards. The product terminates 18 through 24 AWG solid and stranded wire utilizing insulation displacement technology to eliminate the labor-intensive task of pre-stripping wires and soldering.

These connectors use TE Connectivity proven insulation displacement technology to provide robust, stable electrical and mechanical power connections to single or multiple printed circuit boards in solid state lighting and non-lighting applications. The IDC SSL connectors are available in 1, 2, 3 and 4 positions and feature dual IDC slots for redundancy.
IDC SSL Connector

Applications
  • LED lighting controls
  • General illumination LED fixtures
  • Connecting strings of PCB LED light modules
  • Non-lighting wire-to-board applications
RoHS Compliant
Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)
Digi-Key P/N Manufacturer P/N Description Wire Gauge
A100345TR-ND 2106003-1 CONN IDC HOUSING 1POS 18AWG SMD 18 AWG
A100349TR-ND 1-2106003-1 CONN IDC HOUSING 1POS 20AWG SMD 20 AWG
A100362TR-ND 2106431-2 CONN IDC HOUSING 2POS 18AWG SMD 18 AWG
A100366TR-ND 1-2106431-2 CONN IDC HOUSING 2POS 20AWG SMD 20 AWG
A100379TR-ND 2106489-3 CONN IDC HOUSING 3POS 18AWG T/H 18 AWG
A100383TR-ND 1-2106489-3 CONN IDC HOUSING 3POS 20AWG T/H 20 AWG
A100402TR-ND 2-2106751-2 CONN IDC HOUSING 2POS 22AWG T/H 22 AWG
A100406TR-ND 3-2106751-2 CONN IDC HOUSING 2POS 24AWG T/H 24 AWG
View more SSL Connectors