TE Connectivity Potter & Brumfield Supplier Page

RZ Relays


TE Connectivity RZ relays delivers excellent performance and versatility


TE Connectivity presents the RZ relay, the next generation of the successful RT series product line - a relay delivering excellent performance. At 85°C ambient temperature and 16A switching current, 50,000 cycles are VDE approved and UL recognized. The RZ relay range is comprised of single-pole relays with normally open or changeover contacts. It offers a choice of AgNi or AgSnO contact materials.

The rated coil power is 400mW. The RZ relay is suitable for a broad range of electronic applications in areas such as energy management systems, household appliances, boiler control, timers, and garage door control. Datasheet
RZ Relay

Features Applications
  • 1 pole 12/16A, 1 CO, or 1 NO contact
  • DC coil 400mW
  • 5 kV/10 mm coil-contact, reinforced insulation
  • Ambient temperature 85°C, HOT version for 105°C
  • Product in accordance to IEC60335-1
  • Energy management systems
  • Household appliances
  • Boiler control
  • Timers
  • Garage door control

Digi-Key P/N Manufacturer P/N Description
PB1263-ND RZ01-1A4-D005 RELAY POWER 5VDC 12A SPST
PB1264-ND RZ01-1A4-D009 RELAY POWER 9VDC 12A SPST
PB1265-ND RZ01-1A4-D012 RELAY POWER 12VDC 12A SPST
PB1266-ND RZ01-1A4-D024 RELAY POWER 24VDC 12A SPST
PB1267-ND RZ03-1A4-D005 RELAY POWER 5VDC 16A SPST
PB1268-ND RZ03-1A4-D009 RELAY POWER 9VDC 16A SPST
PB1269-ND RZ03-1A4-D012 RELAY POWER 12VDC 16A SPST
PB1270-ND RZ03-1A4-D024 RELAY POWER 24VDC 16A SPST
PB1271-ND RZ01-1C4-D005 RELAY POWER 5VDC 12A SPDT
PB1272-ND RZ01-1C4-D009 RELAY POWER 9VDC 12A SPDT
PB1273-ND RZ01-1C4-D012 RELAY POWER 12VDC 12A SPDT
PB1274-ND RZ01-1C4-D024 RELAY POWER 24VDC 12A SPDT
PB1275-ND RZ03-1C4-D005 RELAY POWER 5VDC 16A SPDT
PB1276-ND RZ03-1C4-D009 RELAY POWER 9VDC 16A SPDT
PB1277-ND RZ03-1C4-D012 RELAY POWER 12VDC 16A SPDT
PB1278-ND RZ03-1C4-D024 RELAY POWER 24VDC 16A SPDT