![]() |
Sealed Power Plugs and Jacks |
Weather resistant, waterproof connection solutions from Switchcraft |
|
Switchcraft's sealed power plugs and jacks are made with a IP68/NEMA 250 (6p) rating, making these devices perfect for harsh environments. Available in a variety of pin diameters, these connectors are rated to carry 5A up to 30VDC at 65°C. Switchcraft designed the sealed power plugs and jacks for outdoor, medical, and lighting conditions where a weather resistant or waterproof connection is needed.Sealed Power Plugs and Jacks Datasheet |
| Features |
|
| Applications |
|
| Plugs | ||||
| Digi-Key P/N | Switchcraft P/N | Description | Plug/Mating Plug Diameter | Connector Type |
| SC1381-ND | 761KS12 | CONN PWR PLUG SEALED 2.5MM | 2.5mm ID, 5.5mm OD | Plug |
| SC1382-ND | 761KS15 | CONN PWR PLUG SEALED 2.5MM | 2.5mm ID, 5.5mm OD | Plug |
| SC1383-ND | 761KS17 | CONN PWR PLUG SEALED 2.5MM | 2.5mm ID, 5.5mm OD | Plug |
| SC1384-ND | S761KS12 | CONN PWR PLUG SEALED 2MM | 2.1mm ID, 5.5mm OD | Plug |
| SC1385-ND | S761KS15 | CONN PWR PLUG SEALED 2MM | 2.1mm ID, 5.5mm OD | Plug |
| SC1386-ND | S761KS17 | CONN PWR PLUG SEALED 2MM | 2.1mm ID, 5.5mm OD | Plug |
| SC1387-ND | 767KS12 | CONN PWR PLUG SEALED 2.1MM | 2.1mm ID, 5.5mm OD | Plug |
| SC1388-ND | 767KS15 | CONN PWR PLUG SEALED 2.1MM | 2.1mm ID, 5.5mm OD | Plug |
| SC1389-ND | 767KS17 | CONN PWR PLUG SEALED 2.1MM | 2.1mm ID, 5.5mm OD | Plug |
| Jacks | ||||
| Digi-Key P/N | Switchcraft P/N | Description | Plug/Mating Plug Diameter | Connector Type |
| SC1390-ND | L712AS | CONN PWR JACK 2.5MM SEALED | 2.5mm ID, 5.5mm OD | Jack |
| SC1391-ND | PCL712AS | CONN PWR JACK PC 2.5MM SEALED | 2.5mm ID, 5.5mm OD | Jack |
| SC1392-ND | L722AS | CONN PWR JACK 2MM SEALED | 2.1mm ID, 5.5mm OD | Jack |
| SC1393-ND | PCL722AS | CONN PWR JACK PC 2MM SEALED | 2.1mm ID, 5.5mm OD | Jack |
| SC1394-ND | L712RAS | CONN PWR JACK PC 2MM SEALED | 2.5mm ID, 5.5mm OD | Jack |
| SC1395-ND | L722RAS | CONN PWR JACK R/A 2MM SEALED | 2.1mm ID, 5.5mm OD | Jack |
| Accessory | ||||
| Digi-Key P/N | Switchcraft P/N | Description | Accessory Type | Color |
| SC1396-ND | JCAP | POWER JACK SEAL CAP | Cap (Cover) | Black |

Quick Links: