Susumu Co. Ltd. Supplier Page

RG Series - Thin Film Chip Resistors

Digi-Key introduces Susumu's RG Series - Thin Film Chip Resistors

Susumu's proprietary NiCr based alloy exhibits excellent TCR characteristics as compared to other resistive materials such as tantalum nitride. Despite the belief that NiCr thin film has reliability issues, especially in humid environment, Susumu has developed technologies to apply an inorganic passivation coating that acts as a hermetic seal. The result is an ultimate thin-film resistor that far exceeds even thick film resistor reliability.

RG series thin-film chip resistors boast high precision, near zero TCR and unprecedented reliability with all the benefits of thin-film resistors.
Susumu Co. Ltd.'s RG Series Thin Film Chip Resistors

Advantages of Using Thin-Film Resistors:
  • Highly precise and maintains its tolerance for a long time period
  • Tight resistance value distribution for matching application with multiple chips (custom network is available upon request)
  • Robust against any harsh environment such as heat, chemical, or dust
  • Thin-film resistors have better general performance compared to thick film resistors in such areas as high frequency characteristics and low noise
Features Applications
  • Absolute resistive tolerance as low as ± 0.02%
  • TCR as low as ±5ppm/°C
  • Operating temperature up to 155°C
  • Moisture load life: maximum drift ±0.1% after 85/85 2000 hours
  • Temperature cycle: maximum drift ±0.1% after –55°C/+125°C 1000 cycles
  • Load life test: maximum drift ±0.1%, rated voltage on/off 1000 cycles at 85°C (2000 hours)
  • Various standard sizes: from 0402 to 1206
  • E-24, E-96 series ranging 10Ω to 1MΩ
  • Power supply
  • Medical electronics
  • Military / aerospace / aviation
  • Automotive
  • Automation / production equipment
  • Measurement / testing

RoHS Compliant
Buy Now
All RG Series - Thin Film Chip Resistors All RG Series - Thin Film Chip Resistor Kits